u-blox BMD-345 BLUETOOTH® Module

U-blox BMD-345 BLUETOOTH® Module is an advanced, highly flexible, low-power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee®) connectivity for portable and low-power embedded systems. The BMD-345 module has an Arm® Cortex®-M4 with an FPU processor, integrated 2.4GHz transceiver, RF power and low noise amplifiers (PA/LNA), and a U.FL connector. This BMD-345 provides a full RF solution that allows faster time to market with reduced development costs and full use of Nordic's nRF52840 capabilities and peripherals.

The BMD-345 is an ideal solution for designs that require maximum range and Bluetooth 5 features or 802.15.4-based networking for Thread and Zigbee. The BMD-345 designs are footprint-compatible with the BMD-301, which offers low-cost flexibility for tiered product lineups. Typical applications include climate control, lighting products, safety and security, home appliances, access control, and the Internet of Things (IoT).

Features

  • Based on the Nordic Semiconductor nRF52840 SoC
  • Bluetooth 5 PHYs: LE 1M, LE 2M, and LE Coded (long range)
  • Bluetooth 5 features: Advertising Extensions, Channel Selection Algorithm
  • Bluetooth mesh
  • IEEE 802.15.4 with Thread and Zigbee support
  • Extended range with PA + LNA
  • Complete RF solution with U.FL connector for an external antenna
  • Arm Cortex-M4 with FPU 32-bit processor
  • Arm TrustZone® Cryptocell 310 security
  • True random number generator
  • Serial Wire Debug (SWD)
  • Nordic Semiconductor SoftDevice ready
  • General-purpose and low-power comparators
  • Temperature sensor
  • Quadrature Demodulator (QDEC)
  • NFC-A tag interface for OOB pairing

Specifications

  • 128-bit AES HW encryption
  • 1MB embedded flash memory
  • 256KB RAM
  • 44 General-purpose I/O Pins
  • -40°C to 85°C temperature range
  • 12-bit/200 KSPS ADC
  • One full-speed USB (12Mbps)
  • Four SPI master/three slave (8Mbps)
  • Quad SPI with execute in Place (XIP)
  • PWM 4 blocks x 4-channels each
  • Two 2-wire Master/Slave (I2C compatible)
  • I2S audio interface
  • Two UARTs (w/ CTS/RTS and DMA)
  • 20-channel CPU-independent Programmable Peripheral Interconnect (PPI)
  • 5 x 32bit timer/counters
  • 3 x 24bit Real Timer Counters (RTC)

Applications

  • Climate control
  • Lighting products
  • Safety and security
  • Home appliances
  • Access control
  • Internet of Things
  • Home health care
  • Advanced remote controls
  • Smart energy management
  • Low-power sensor networks
  • Interactive entertainment devices
  • Environmental monitoring
  • Hotel automation
  • Office automation

Block Diagram

Block Diagram - u-blox BMD-345 BLUETOOTH® Module
Yayınlandı: 2020-07-31 | Güncellenmiş: 2024-12-19