KEMET X8G 150°C High Temperature Class I Dielectric Caps

KEMET X8G Class I Dielectric Capacitors feature a +150°C maximum operating temperature, providing reliability for extreme temperature and under-the-hood applications. The X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. These X8G dielectric capacitors from KEMET were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. In addition to commercial-grade devices, automative-grade devices are available and meet AEC-Q200 qualification requirements.

Features

  • Both class types
    • -55°C to +150°C operating temperature range
    • Low ESR and ESL
    • High thermal stability
    • High ripple current capability
    • No capacitance shift with voltage
    • Lead free, RoHS and REACH compliant
  • X8G HV Class I
    • EIA 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
    • 500V to 2kV voltage ratings
    • 1pF to 0.10µF capacitance offerings
    • Negligible capacitance shift with respect to temperature
    • No piezoelectric noise
  • X8G Class I
    • EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
    • 10V, 16V, 25V, 50V, and 100V voltage ratings
    • 0.5pF to 0.22pF capacitance offerings
    • ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerance
    • Non-polar device, minimizing installation concerns
    • Commercial and automotive (AEC-Q200) grades available
    • Flexible termination option available

Applications

  • Under-the-hood
  • Transient voltage suppression
  • Safety relevant circuits
  • Decoupling
  • Bypass
  • Filtering
  • High voltage
    • High-frequency power
    • Wide bandgap (WBG)
    • Snubber (high dV/dT)
    • Resonant circuits
Yayınlandı: 2020-11-23 | Güncellenmiş: 2024-07-09