Microsemi / Microchip PD-IM-7608M-2 Evaluation Board

Microsemi / Microchip PD-IM-7608M-2 Evaluation Board provides designers with an environment needed to evaluate PD-PSE application performance and implementation. The board develops the PD69208M, PD69200, PD70224, and PD70211 8-port Power over Ethernet (PoE) systems. Microsemi / Microchip PD-IM-7608M-2 evaluation board provides a dual-input PD-PSE system, and each PD supports up to 60W with additional support of AUX DC input. The AUX input gets priority in supplying the load. When it is connected to the application, the Power Delivery inputs serve as backup power in case the AUX is disconnected.

Features

  • Evaluates PD69208M, PD69200, PD70224, and PD70211
  • IEEE 802.3af/at/bt/PoH standard compliant
  • 8x ports
  • Supporting 8x 30W / 4x 60W ports
  • LED stream
  • UART / USB host interface
  • 8x RJ45 PoE output ports
  • 2x RJ45 PoE input ports and 1x Aux DC Input
  • Switch domain isolated from PoE domain
  • Switch domain USB interface
  • PoE controller manual reset
  • Option for external power supply
  • 0°C to +40°C operating temperature range
  • RoHS compliant

Videos

Yayınlandı: 2019-09-03 | Güncellenmiş: 2023-06-13