Amphenol Aerospace UbiSwitch Baseboard Mini

Amphenol Aerospace UbiSwitch Baseboard Mini is a breakout system designed to provide a compact plug-and-play system for UbiSwitch. This baseboard mini breakout system includes 3 10GBASE-R SFP+ and 8 Molex PicoClasp headers for direct connection to an external system. The UbiSwitch baseboard mini automatically starts auto-negotiation with any connected devices and begins receiving and forwarding frames as an unmanaged ethernet switch when used with UbiSwitch. This baseboard mini breakout system operates within the -40°C to 85°C temperature range and 8V to 60V input voltage range. The UbiSwitch baseboard mini is a Daughterboard for UbiSwitch. This board supports 10BASE-T, 100BASE-TX, and 1000BASE-T.

Features

  • 4 x 10/100/1000BASE-T Ethernet ports
  • Positive locking Molex PicoClasp connectors for power and Ethernet ports
  • 8V to 60V input voltage range
  • RoHS compliant
  • 42mm x 42mm x 11mm board size
  • Supports 10BASE-T, 100BASE-TX, and 1000BASE-T protocols
  • -40°C to 85°C operating temperature range

Block Diagram

Block Diagram - Amphenol Aerospace UbiSwitch Baseboard Mini

Hardware Interfaces

Amphenol Aerospace UbiSwitch Baseboard Mini
Yayınlandı: 2024-07-09 | Güncellenmiş: 2024-08-22