Cincon Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

Features

  • 10VDC to 160VDC input range
  • Up to 3kVDC isolation
  • Up to 5000m altitude
  • Industrial-standard sizes include DIP-24, 2" x 1", and quarter-, half-, and full-brick
  • Optional chassis-mount modules with built-in EMI filters

Videos

Yayınlandı: 2018-06-25 | Güncellenmiş: 2025-03-24