Yeni Sigorta Yuvaları

Littelfuse MXM MEGA® MIDI® Fuse Holders offer a high-current solution rated up to 120V/650A, with sliding tabs and interlocking pins for easy fuse array configuration. These fuse holders support MEGA and MIDI bolt-down fuses with M6 and M8 threaded studs, and include a UL 94V-0-rated protective cover. Littelfuse MXM MEGA MIDI Fuse Holders feature a glass-filled thermoplastic body that withstands harsh environments, while poka-yoke features prevent fuse mismatch. Applications include mild hybrid vehicles, heavy-duty and medium-duty trucks, material handling equipment, electric powersports, agricultural machinery, golf carts, and electric lawn and garden tools.
-
Littelfuse MXM MEGA® MIDI® Sigorta TutucularHigh-current solution rated up to 120V/650A, with sliding tabs and interlocking pins.23.10.2025 -
Littelfuse MCASE® 4-Way Fuse HoldersCompact, high-performance solutions designed to support up to four MCASE+® slotted cartridge fuses.16.09.2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.07.01.2025 -
Littelfuse FHZS200 Sealed ZCASE® Fuse Holder32VDC 400A bolt-down IP69K fuse holder with a versatile and rugged electrical distribution solution.24.12.2024 -
Littelfuse 520 Series Metric OMNI-BLOK® Fuse BlocksLow-profile designs available with a choice of solder-type terminals and NEMA-style QC terminals.19.09.2024 -
Littelfuse 354 PCB OMNI-BLOK® Molded Base Fuse Block30A current rating, 600VDC/AC voltage rating, and a -40°C to +85°C operating temperature range.30.08.2024 -
Bourns CFB Riedon™ Class T Fuse BlocksBare wire termination, 110A to 400A rated current range to safely protect high-current DC systems.27.08.2024 -
Bourns NFB Riedon™ ANL Fuse BlocksHeavy-duty phenolic base, up to 500A, durable and safe method to protect high-current DC systems.27.08.2024 -
Bourns FB Riedon™ Class T Fuse BlocksRing/spade termination, rated current range of 110A to 400A safely protects high-current DC systems.27.08.2024 -
Bourns NFB2 Riedon™ ANL Fuse BlockGlass-filled polycarbonate base and up to 500A for the safe protection of high-current DC systems.27.08.2024 -
Littelfuse ZCASE® BMZS 80V Battery-Mounted Fuse HoldersOffers a forged base with a battery post clamp and pre-installed M10 insulated studs.20.12.2023 -
Littelfuse 656 & 658 Series Fuse BlocksMolded base fuse blocks compatible with 5mm x 20mm fuse sizes.28.08.2023 -
Schurter FXP Shock-Safe FuseholdersSolves the power dissipation limitations for fuseholders used at higher currents and temperatures.27.06.2023 -
Littelfuse 150520 In-Line Fuseholders for 5mm × 20mm FusesFuseholders for 5mm x 20mm fuses rated at 600VAC/600VDC with a 20A current rating.04.05.2023 -
Schurter FRM-A Panel-Mount Fuse Holder & DRM-A FuseFuse and fuse-holder designed to be used together in a variety of applications.27.04.2023 -
Eaton 1K0967 HFA In-Line Waterproof Fuse HoldersFeature in-line waterproof fuse holders for 1/4-inch x 1-1/4-inch ferrule fuses.28.02.2023 -
Eaton C220X Feed-Through ConnectorsSingle-pole junction blocks with UL 94V-0 flammability rating and 5/16" or 3/8" stud dimensions.04.01.2023