Yeni Tristörler

Littelfuse SJx08x High-Temperature SCRs offer a voltage rating of up to 800V, surge current capability of up to 100A, and a maximum temperature rating of +150°C. Specifications include a low gate current trigger level of 6mA or 15mA maximum at approximately 1.5V gate trigger voltage. The sensitive version of the SCR series has a gate trigger current of less than 200µA and is easily triggered by sense coils, proximity switches, and microprocessors. Littelfuse SJx08x High-Temperature SCRs are suitable for generic rectifiers, battery voltage regulators and converters, power tool controls, and various appliances.
-
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.24.04.2026 -
Littelfuse QVx35xHx High-Temperature Alternistor TRIACsOffers a 35A rated current and is available in TO-220AB, TO-220 isolated, and TO-263 packages.24.04.2026 -
Littelfuse CMA160E1600HF Tekli TristörHigh‑performance 160A, 1600V device featuring a planar passivated chip structure in PLUS247 package.06.02.2026 -
Littelfuse Px0S3H High Surge Current SIDACtor ThyristorEngineered to provide robust overvoltage protection in high-exposure environments.02.05.2025 -
Littelfuse LX5 0.5A Sensitive-Gate TRIACA bidirectional solid-state switch series that offers a direct interface to microprocessor drivers.25.04.2025 -
Littelfuse Sxx30x SCR ThyristorsFor applications such as solid-state relays, industrial power tools, & high-power motor control.09.04.2025 -
Littelfuse Pxx00S3G-A SIDACtor® Koruma TristörleriDesigned to protect AC power lines located in hostile environments from overvoltage transients.28.01.2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.07.01.2025 -
STMicroelectronics TN8050H-12WL High Temperature SCR ThyristorSuitable for industrial applications that require high immunity with lower gate current.01.01.2025 -
SanRex TMG Through Hole Standard Gate TriacsUsed in phase controls and solid-state switching for industrial and home appliance applications.25.04.2024 -
IXYS SRU6008DS2RP Sensitive SCRA 600V high forward blocking SCR, ideal for high voltage capacitor discharge applications.19.02.2024 -
IXYS MCMA140P1600TA-NI Thyristor ModulesFeatures planar passivated chips and direct copper-bonded AI2O3-ceramic for line frequency.18.01.2024 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18.09.2023 -
Littelfuse Px0S3N-A Automotive Grade SIDACtor® ThyristorsAEC-Q101 qualified and features a compact, surface-mount DO-214AB package.12.09.2023 -
Littelfuse QVxx25xHx High-Temperature Alternistor TRIACsEnable easy thermal management and high surge handling capability in AC power control applications.01.09.2023 -
Littelfuse QVxx12xHx 12A High-Temperature Alternistor Triacs+150°C maximum junction temperature (TJ) and a surge capability of 153A at 60Hz half cycle.02.06.2023 -
Littelfuse SV8012x 12A High Junction Temperature SCRsFeature up to 120A surge capability at 60Hz half cycle and high dv/dt performance.26.05.2023 -
Littelfuse Q6035NAH5 35A Alternistor TRIACFeatures up to 600V voltage capability and up to 350A surge capability at 60Hz half cycle.08.05.2023 -
Littelfuse QS8004DHx 4A Over-Voltage Self-Protection TRIACsBi-directional solid-state switches with high-voltage clamping function to withstand over-voltage.08.05.2023 -
Littelfuse SJxx08xSx 8A High-Temperature SCR ThyristorFeatures a 6mA low gate current trigger level or 15mA maximum at approximately 1.5V.13.12.2022 -
Littelfuse QJxx16xHx 16A Alternistor TRIACsDesigned to enable easy thermal management and high surge handling capability.09.12.2022 -
Littelfuse QVxx16xHx 16A High-Temperature Alternistor TRIACsOffer high performance in applications that require high commutation capability.09.12.2022 -
Littelfuse QJxx35xH4 35A Alternistor TRIACsFeature a 150°C maximum junction temperature and surge capability of 350A ITSM at 60Hz.09.12.2022 -
Littelfuse QJxx30xH4 30A Alternistor TRIACsOffer high performance in applications that require high commutation capability.09.12.2022 -
STMicroelectronics X040 Sensitive Gate SCRs & Z040 Triacs750V, 4A devices well-suited for home appliances, power tools, and industrial systems.08.11.2022