Yeni Triyaklar

Littelfuse QVx35xHx High-Temperature Alternistor TRIACs offer a 35A rated current and are available in TO-220AB, TO-220 isolated, and TO-263 packages. These TRIACs enable easier thermal management and higher surge handling capability in AC power control applications. QVx35xHx TRIACs offer an 800V voltage rating, 400A surge capability, 3Q technology for high commutation, and a maximum temperature rating of +150°C. Littelfuse QVx35xHx TRIACs are suitable for heater control, motor speed control, lighting controls, and static switching relays.
-
Littelfuse QVx35xHx High-Temperature Alternistor TRIACsOffers a 35A rated current and is available in TO-220AB, TO-220 isolated, and TO-263 packages.24.04.2026 -
Littelfuse LX5 0.5A Sensitive-Gate TRIACA bidirectional solid-state switch series that offers a direct interface to microprocessor drivers.25.04.2025 -
SanRex TMG Through Hole Standard Gate TriacsUsed in phase controls and solid-state switching for industrial and home appliance applications.25.04.2024 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18.09.2023 -
Littelfuse QVxx25xHx High-Temperature Alternistor TRIACsEnable easy thermal management and high surge handling capability in AC power control applications.01.09.2023 -
Littelfuse QVxx12xHx 12A High-Temperature Alternistor Triacs+150°C maximum junction temperature (TJ) and a surge capability of 153A at 60Hz half cycle.02.06.2023 -
Littelfuse Q6035NAH5 35A Alternistor TRIACFeatures up to 600V voltage capability and up to 350A surge capability at 60Hz half cycle.08.05.2023 -
Littelfuse QS8004DHx 4A Over-Voltage Self-Protection TRIACsBi-directional solid-state switches with high-voltage clamping function to withstand over-voltage.08.05.2023 -
Littelfuse QJxx16xHx 16A Alternistor TRIACsDesigned to enable easy thermal management and high surge handling capability.09.12.2022 -
Littelfuse QVxx16xHx 16A High-Temperature Alternistor TRIACsOffer high performance in applications that require high commutation capability.09.12.2022 -
Littelfuse QJxx35xH4 35A Alternistor TRIACsFeature a 150°C maximum junction temperature and surge capability of 350A ITSM at 60Hz.09.12.2022 -
Littelfuse QJxx30xH4 30A Alternistor TRIACsOffer high performance in applications that require high commutation capability.09.12.2022 -
STMicroelectronics X040 Sensitive Gate SCRs & Z040 Triacs750V, 4A devices well-suited for home appliances, power tools, and industrial systems.08.11.2022 -
STMicroelectronics T5035H-8PI 50A TriacHoused in a TOP3 insulated package and designed to operate at 800V and 150°C.21.09.2022