- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Coilcraft
- AEC-Q200 Qualified Products - Coilcraft
Coilcraft AEC-Q200 Qualified Products
Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.Leaded Power Inductors 140°C
Coilcraft AGP High-Temperature AEC-Q200 Power Inductors
AEC-Q200 Grade 1 high current/inductance power inductors for high-temp automotive applications.
SM Power Inductors 125°C
Coilcraft MSS Magnetically Shielded Power Inductors
Available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions.
Coilcraft XAL / XFL Power Inductors
Offers larger terminations for lower DCR and stronger solder joint, low DCR per mm³.
RF Power Inductors 125°C
Coilcraft 0402 (1005) Chip Inductors
Includes high L ferrite and high L ceramic modules, inductance values range from 1nH up to 820nH.
Coilcraft 0403 (1008) Chip Inductors
Q factor up to 96 at 1.7GHz, current handling up to 2.2Arms, inductance values from 1.9nH to 18nH.
Coilcraft 0603 (1608) Chip Inductors
Range of inductance values, from as low as 1.6nH to as high as 22uH, with tolerances down to 2%.
Coilcraft 0805 (2012) Chip Inductors
Features high Q, high current, and low-profile options as well as a wide range of inductance values.
Coilcraft AGP High-Temperature AEC-Q200 Power Inductors
AEC-Q200 Grade 1 high current/inductance power inductors for high-temp automotive applications.
Coilcraft 1812 (4532) Chip Inductors
22nH-1000µH inductance, tolerances as low as 2%, & ceramic, ferrite, ceramic/ferrite, or air cores.
Leaded Power Inductors 125°C
Coilcraft AGP High-Temperature AEC-Q200 Power Inductors
AEC-Q200 Grade 1 high current/inductance power inductors for high-temp automotive applications.
Coupled Inductors 125°C
Coilcraft MSD Low DCR Coupled Inductors
Variety of inductance values, high efficiency, excellent current handling, AEC-Q200 available.
Current Transformers 125°C
Coilcraft AEC-Q200 Current Sense Transformers
Engineered to withstand the extremes of hot and cold environments and applications.
EMI Filters 125°C
Coilcraft AGP High-Temperature AEC-Q200 Power Inductors
AEC-Q200 Grade 1 high current/inductance power inductors for high-temp automotive applications.
Planar Transformers +125°C
Coilcraft PL160/PL300 SMT Planar Transformers
160W or 300W rated, designed to operate between 200kHz and 700kHz with a nominal 48V input.
SM Power Inductors 125°C
Coilcraft XAL / XFL Power Inductors
Offers larger terminations for lower DCR and stronger solder joint, low DCR per mm³.
SM Power Inductors 85°C
Coilcraft 1008 (2520) Chip Inductors
High Q, high current devices with profiles low as 0.045" and a wide range of inductance values.
Coilcraft LPS Shielded Power Inductors
Magnetically shielded design virtually eliminates EMI while simplifying board layouts.
Coilcraft MSS Magnetically Shielded Power Inductors
Available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions.
RF Power Inductors 85°C
Coilcraft 0603 (1608) Chip Inductors
Range of inductance values, from as low as 1.6nH to as high as 22uH, with tolerances down to 2%.
Coilcraft 0805 (2012) Chip Inductors
Features high Q, high current, and low-profile options as well as a wide range of inductance values.
Coilcraft 1008 (2520) Chip Inductors
High Q, high current devices with profiles low as 0.045" and a wide range of inductance values.
Coilcraft LPS Shielded Power Inductors
Magnetically shielded design virtually eliminates EMI while simplifying board layouts.
Leaded Power Inductors 85°C
Coilcraft RFB High Current Fixed Power Inductors
Cost effective, 0.9µH to 18mH inductance range, ferrite core material, wirewound type.
Coilcraft RFC High Current Power Inductors
Offers high efficiency and a wide range of inductance values and current ratings.
Coupled Inductors 85°C
Coilcraft MSD Low DCR Coupled Inductors
Variety of inductance values, high efficiency, excellent current handling, AEC-Q200 available.
QUICK LINKS
- Leaded Power Inductors 140°C
- SM Power Inductors 125°C
- RF Power Inductors 125°C
- Leaded Power Inductors 125°C
- Coupled Inductors 125°C
- Current Transformers 125°C
- EMI Filters 125°C
- Planar Transformers +125°C
- SM Power Inductors 125°C
- SM Power Inductors 85°C
- RF Power Inductors 85°C
- Leaded Power Inductors 85°C
- Coupled Inductors 85°C
- Back to Top
- Coilcraft