Coilcraft Magnetics for PoE/PoE+ Applications

Coilcraft Magnetics for PoE and PoE+ Applications are flyback transformers developed for Powered Devices (PD) in IEEE 802.3af compliant Power-over-Ethernet (PoE) applications. The transformers feature a 36V to 72V input voltage range, 250kHz switching frequency, and a 1500Vrms isolation. The transformers are also RoHS compliant and 260°C compatible with tin-silver over tin over nickel over phosphorous bronze terminations. The PoE300F components are designed to meet IEEE 802.3at-2009 standard and developed specifically for POE+ flyback applications up to 30W.

Features

  • Optimized for 250kHz frequency
  • 36V to 72V input voltage range
  • Power level outputs from 3W to 30W
  • 35µH to 310µH inductance range
  • 1500Vrms isolation
  • Temperature ranges up to +125°C
  • Moisture Sensitivity Level (MSL) 1
  • RoHS and REACH compliant

Videos

Yayınlandı: 2015-11-12 | Güncellenmiş: 2022-03-11