Yeni Endüstriyel Anakartlar

IEI PCIE-AM5 Full-Size PICMG 1.3 CPU Card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors. The card includes one PCIe® x16, two PCIe x4, one PCIe x1, and two M.2 M keys for installing more expansion cards. Furthermore, the IEI PCIE-AM5 features two 288-pin dual-channel DDR5 SDRAM unbuffered DIMMs, supported up to 64GB, and speeds up to 5200MHz.
-
IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU CardFull-size PICMG 1.3 CPU card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors.14.08.2025 -
Advantech AIMB-219 THIN Mini-ITX MotherboardSupports Atom® N-series, Atom x7000RE, and Intel® Core™ i3 N-series processors.28.07.2025 -
Kontron K3836-Q/R mITX MotherboardsCompact Mini-ITX format with the latest 12th, 13th, and 14th generation Intel® Core™ processors.24.01.2025 -
Kontron K3921-N mSTX Industrial MotherboardsFeatures Intel® Core™ i3 and Intel Alder Lake N processors with powerful UHD Gen12 graphics.01.03.2024 -
Kontron K3921-H mSTX Extended Lifecycle MotherboardFeatures the Intel® Processor N100 (Alder Lake N) with UHD Gen12 graphics.01.03.2024 -
Kontron D3723-R mITX Industrial MotherboardsSupports the AMD Ryzen™ Embedded R2000 processor series with integrated AMD Radeon™ Vega Graphics.13.10.2023 -
Kontron K3832-Q mITX Industrial MotherboardAn Industrial Motherboard equipped with the highly performant Intel® Q670E Chipset.11.10.2023 -
Kontron K3833-Q mITX Industrial Series MotherboardEquipped with the highly performant Intel® Q670E Chipset.01.04.2023 -
Kontron K3851-R ATX Industrial MotherboardDesigned and approved for 24/7 continuous operation and offers a temperature range up to +60°C.01.03.2023 -
Kontron K3841-Q µATX Industrial MotherboardFeatures the Intel® Q670E chipset and a broad range of supporting processors.01.09.2022