GCT 240W 16- & 24-Pin USB Type-C™ Connectors
GCT 240W-Rated 16- and 24-Pin USB Type-C® Connectors meet USB 2.0 and USB 3.1 Gen 2 specifications. These connectors include horizontal and vertical mount variants and support 20,000 mating cycles, which provides increased reliability. The horizontal versions are available in multiple shell stake options to maximize PCB retention for standard PCB thicknesses. These GCT 240W-rated connectors are ideal for power delivery (PD) applications.
Features
- Tested and approved for 20,000 mating cycles (2x industry standard)
- Horizontal- and vertical-mount versions
- Vertical options are available in 0.70mm, 1.70mm, and 2.30mm shell stake lengths
- Horizontal options in SMT, 0.60mm, 0.95mm, 1.20mm, and 1.60mm shell stake lengths
- 16-pin (USB 2.0 applications) and 24-pin (USB 3.1 Gen 2 applications) options
- 240W (48V at 5A) rated for PD applications
Videos
Comparison Chart
Additional Resources
Yayınlandı: 2023-03-31
| Güncellenmiş: 2026-02-10