Yeni Görev Aydınlatması

Phoenix Contact LED Enclosure Light is designed to illuminate the interior of control cabinets. The integrated optics ensure optimum illumination of the control cabinet. Depending on the requirements, the light can be equipped with mounting elements for screw or snap-in mounting at two positions. The mounting elements are supplied as standard. Mounting with magnets is also possible. The magnets are available as accessories. The user can connect several Phoenix Contact LED Enclosure Lights in succession and can control the light mode via a switch. The user can switch the light on or off permanently or enable automatic mode. In automatic mode, the light is switched on and off via an integrated motion detector.
-
Phoenix Contact LED Enclosure LightThis enclosure light is designed to illuminate the interior of control cabinets.19.02.2026 -
Banner Engineering GS60 & GS60 Pro Guide SpotlightsOffers a 12VDC to 30VDC operation range and rugged sealed housing rated to IP66 and IP67.21.06.2024 -
Advanced Illumination LL330 Sealed High Intensity Line LightsSealed high intensity line light solution for demanding industrial environments.01.01.2024 -
Banner Engineering S15L Pro In-Line IndicatorsFeatures bright RGB LEDs and has a rugged, overmolded design that meets IP65, IP67, and IP68.19.12.2023 -
Banner Engineering TL15 In-Line Modular Tower Light IndicatorsBright, ultra-small indicators available in four colors: green, yellow, red, and blue.01.11.2022