Yeni Ethernet Kabloları / Ağ Kabloları

L-Com Single Pair Ethernet (SPE) Bulk Cables provide unterminated cabling for streamlined installation of Ethernet networks in industrial applications. The cables use single-pair construction to simplify installation and save space. The design is ideal for direct connections to SPE equipment or for connectorization. These L-Com SPE cables feature SF/TP double shielding, with an overall tinned copper braid and aluminum foil shields around the twisted pair, for EMI and RFI protection. The green polyurethane (PUR) jacket is suitable for use in industrial outdoor environments and resists oil and UV exposure. L-Com SPE Bulk Cables are available in 26AWG and 22WG options, 10m and 50m lengths, and 3.9mm, 5.3mm, or 5.4mm diameters.
-
L-Com Single Pair Ethernet (SPE) Bulk CablesIndustrial SPE bulk cables with double-shielded construction and durable PUR jackets.11.08.2026 -
Phoenix Contact M12 High-Flex X-Code Network CablesDelivers reliable high-speed performance in demanding continuous-motion industrial applications.28.07.2026 -
Amphenol RJ Low Smoke Zero Halogen Modular Cable AssembliesLSZH-compatible assemblies to meet environmental standards.13.07.2026 -
HARTING ix Industrial® PushPull Type-C® ConnectorsShielded design, Type-C coding, true PushPull locking functionality, includes IP20 and Mini series.02.07.2026 -
HARTING ix Industrial® PushTrigger IP20 KonnektörlerOffers three different coding options (Type A, B, and C) as an alternative to PushPull solutions.26.06.2026 -
HARTING RJ45 Eco-I Cat5e & Cat6A Cable AssembliesCost-optimized solution for straightforward data transmission needs in industrial environments.26.05.2026 -
Schneider Electric TeSys Tera Motor Yönetim SistemiCombines motor protection, control, and monitoring into a single modular device.22.05.2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.02.04.2026 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackComes in packs of 5, measuring 30cm, and featuring 10/100 Ethernet for PE-505 and PE-508 switches.03.03.2026 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackSupports 10/100/1000 Ethernet for PE-515 embedded industrial Ethernet switches.03.03.2026 -
Adam Tech HT-X Modular Twisted-Pair Data ConnectorsA fully shielded high-speed differential solution designed for high-speed automotive Ethernet.30.10.2025 -
Phoenix Contact RJ45 Color Patch CablesProvide a secure connection and disconnection with a reliable locking clip protection.28.08.2025 -
Bulgin 6000 Series Buccaneer Cat6A ConnectorsProvides high noise immunity, full shielding, and EMI protection for rugged environments.25.08.2025 -
Weidmuller SPE Unmanaged SwitchesFeatures four 10Base-T1L ports with PoDL, delivering power and data over a single twisted pair.14.08.2025 -
Tripp Lite Endüstriyel Sınıf BT ÇözümleriPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
L-Com Starlink Gen 3 Ethernet Replacement Cable KitsSolution for extending and replacing damaged cables in various settings without proprietary cables.27.06.2025 -
L-Com ix Industrial Category 6a Ethernet CablesBuilt with 26 AWG conductors and double-shielded SF/UTP constructions with foil and braid shields.26.06.2025 -
L-Com Category 6a 10Gigabit Ethernet Patch CablesFeature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability.26.06.2025 -
StarTech Ethernet & Networking CablesSupports structured cabling and patching across Cat5e, Cat6, Cat6a, and Cat8 standards.02.06.2025 -
KYOCERA AVX Single Pair Ethernet (SPE) ConnectorsMeets IEC 63171-6 standard, 10Mbit/s to 1GBit/s transmission speed & up to 1000m transmission range.30.04.2025 -
Cinch Connectivity Solutions QSFP-DD Connectors, Cages, & Cable AssembliesSuitable for servers, patch panels, data center interconnections, and high-density networks.04.02.2025 -
ODU AMC® High-Density Ethernet CablesFeatures high contact-density connectors, Ethernet (10Gbit/s) data transmission, and robust design.14.01.2025 -
Amphenol Hybrid ConnectorsOffers a compact design and combines power supply and data transmission in one single connector.07.10.2024 -
Amphenol Cable AssembliesRobust and compatible with vendors such as Cisco, Dell, Fujitsu, HP, IBM, Intel, Tyco, and more.03.10.2024 -
Airgain AC-Fleet™ 5G Vehicle GatewaysCombine a 5G modem, Wi-Fi 6 router, and high-performance antennas into a single, low-profile unit.01.10.2024