Xsens / Movella MTi 600 Sensor Modules
Xsens / Movella MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens / Movella MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with 100% calibrated and tested sensors. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.Features
- Small form factor with flexible mounting options (no restriction, full 360°in all axes)
- Several integration levels: IMU, VRU, AHRS, and GNSS / INS
- Rich interface platform, including
- CAN bus support
- External GNSS receiver support and NMEA compatibility
- Extended Kalman filtering (XKF3 Core)
- Industrial-grade accuracy, with all sensors 100% calibrated and tested
- Addresses many small-large robotics and unmanned system innovators, in any domain: subsea, sea surface, land, and air
- Global technical support 24/7
- Fully supported by the free MT Software Suite
- ITAR free
- 31.5mm x 28mm x 13mm IP51-rated case
- PC-ABS casing material
- -40°C to +85°C operating temperature range
- 4.5V to 24V input voltage
- 1kHz, 400Hz SDI output frequency
- 10 ppm or external reference clock drift
- CAN / RS232 / UART interfaces
- SyncIn, SyncOut, ClockSync sync options
- Xbus, ASCII (NMEA) or CAN interface protocol
- Built-in self-test (BIT) includes gyroscopes, accelerometers, and magnetometer
- u-blox UBX protocol (MAX M8) and NMEA input external GNSS receiver support
- Products included: MTi-610, MTi-620, MTi-630, MTi-670, MTi-670G, MTi-680, MTi-680G
- For first-time testing, Xsens / Movella recommends these development and starter kits: MTi-630-DK, MTi-670-DK, MTi-670G-SK, MTi-680-DK, and MTi-680G-SK
Applications
- Robotics
- Autonomous ground vehicles
- Drones
- AgTech
- Autonomous mobile robots
- EVTOL
- Unmanned underwater vehicles
- 3D mapping
- Automotive
- Marine wave sensors
- Surveying
Videos
Yayınlandı: 2019-07-23
| Güncellenmiş: 2024-07-15