NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK)

NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QM-CPU) provides a platform for the evaluation and development of applications based on the Arm® Cortex® A72 | A53 + Cortex-M4F based i.MX 8QuadMax and i.MX 8QuadPlus Applications Processors. This Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. 

The 8QuadMax MEK CPU Board (MCIMX8QM-CPU) offers high-level integration to support graphics, video, image processing, audio, and voice functions. It is complete with highly optimized drivers and software, the i.MX 8 enables broad-based applications for the embedded industrial and automotive markets.

The Kit includes an LVDS to HDMI Adapter Card for simple out-of-the-box bring up. It has LPDDR4, eMMC, and QSPI memory options, 10/100/1000 Ethernet ports, USB 3.0 connectors, and PCIe high-speed interfaces ideal for connected, high-performance embedded applications. For audio, video, and HMI evaluations, it brings out LVDS and MIPI-DSI connectors and a headphone 3.5mm audio jack.

Features

  • Processor
    • NXP i.MX 8QuadPlus
    • 2x Cortex-A72 at up to 1.6GHz
    • 4x Cortex-A53 at up to 1.2GHz
    • 1 MB L2 cache
    • 2x Cortex-M4 at 266MHz
  • Power management
    • NXP MMPF8100 PMIC
  • Memory
    • LPDDR4 Memory, x64
    • 32 GB eMMC 5.1
    • 64 MB Octal SPI flash
    • Display/camera connectors
  • Display/Camera Connectors
    • 2x MIPI / LVDS connectors
    • Camera MIPI-CSI 4-lanes each
  • Connectivity
    • Full-Size SD/MMC card slot
    • 10/100/1000 Ethernet port
    • USB 3.0 Type-C
  • Debug
    • JTAG connector
    • Serial to USB connector
  •  Audio
    • Audio codec
    • Microphone and headphone jacks
    Additional Features
    • NXP 3-axis accelerometer and eCompass (not populated)
    • NXP gyroscope
    • NXP light sensor
    • NXP pressure sensor
    • RGB LED
    • Power supply
  • OS Support
    • Linux
    • Android
    • FreeRTOS
  • Expansion Connector
    • M.2 connector (PCIe, USB, UART, I2C, I2S)

Applications

  • Automotive
  • Industrial vehicles
  • Advanced industrial HMI and controls
  • Robotics
  • Building control
  • Healthcare
  • General purpose HMI solutions

Videos

Board Layout

NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK)

LVDS to HDMI Adaptor Card

NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK)
Yayınlandı: 2019-08-30 | Güncellenmiş: 2023-10-10