Yeni EMI Filtre Devreleri

Bourns SRF9005A AEC-Q200-Compliant Automotive-Grade Line Filters are constructed with a ferrite toroid core delivering high impedance over a broad frequency range. These Bourns automotive-grade line filters suppress electromagnetic interference (EMI) coming into or exiting the system. The SRF9005A series is AEC-Q200-compliant with an operating temperature range of -40°C to +105°C. The devices are ideal for use in various automotive systems and EMI suppression.
-
Bourns SRF9005A AEC-Q200 Automotive-Grade Line FiltersConstructed with a ferrite toroid core delivering high impedance over a broad frequency range.05.06.2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22.05.2025 -
Vishay TRC Thick Film Resistor/Capacitor NetworksIncludes NP0 or X7R capacitors for line terminators in a halogen-free, single-in-line SIP package.25.03.2024