Yeni EMI Contalar, Levhalar, Emiciler ve Koruma

3M AB3000 EMI Absorbers are magnetic, high-frequency materials designed for near-field EMI suppression in the 1GHz to 10GHz range. These EMI absorbers are made from a composite of carrier resin, magnetic fillers, and an optional acrylic Pressure-Sensitive Adhesive (PSA). The AB3000 EMI absorbers suppress near-field EMI noise and interact with electromagnetic fields to reduce EMI transmissions, reflections, and signal interference. These EMI absorbers are available in multiple thicknesses, with or without adhesive, and supplied with a removable liner for easy handling. The AB3000 materials are used in applications such as smartphones, computers, antennas, sensors, and other electronic devices. These EMI absorbers are halogen-free and designed to improve signal integrity by efficiently coupling to electromagnetic fields.
-
3M AB3000 EMI AbsorbersMagnetic EMI absorbers for near-field applications from 1GHz to 10GHz.15.06.2026 -
Würth Elektronik NanoCrystalline WE-FNCS EMI Shielding ProductsDelivers advanced EMI shielding for low- to medium-frequency applications.24.03.2026 -
Panasonic EMA0600003B0 FineX Şeffaf İletken FilmProvides transparent electromagnetic wave shielding and is available in a roll format with OCA.28.10.2025 -
Fair-Rite Sintered Ferrite PowderMade from the same base material as solid ferrite components from Fair-Rite.26.09.2025 -
TE Connectivity Nikel Alüminyum EMI Konektör KeçeleriFeature up to 50 positions and 0.1Ω.cm maximum volume resistivity.26.03.2025 -
TE Connectivity Nikel Alüminyum Kontra Somun ContalarıO-rings that are designed to shield against RFI or EMI.26.03.2025 -
TE Connectivity EMI Koruyucu Petek Havalandırma PanelleriOffers a lightweight design, high shielding performance, and good airflow.27.01.2025 -
TDK RFID için IBQ Flexield Manyetik LevhalarOffer high permeability (μ') and low magnetic loss (μ'') material for applications up to 13.56MHz.17.01.2025 -
3M AB8000 EMI AbsorbersProvides high-temperature resistance up to +150°C for near-field applications from 300MHz to 4GHz.17.10.2024 -
3M AB7000E EMI AbsorbersHelps suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C.17.10.2024 -
Masach Tech Nickel-Silver Drawn-Seamless EMI/RFI ShieldsGood solderability, corrosion resistant, attractive finish, and eliminates need for extra plating.27.08.2024 -
Fair-Rite Wireless Charging Ferrite PlatesIdeal for improving wireless power transfer (WPT) system efficiency.12.07.2024 -
Masach Tech Tin-Steel Drawn-Seamless EMI/RFI ShieldsThin layer of tin enables easy solderability to PC boards while resisting corrosion during assembly.24.06.2024 -
Qnity BMI-S-608 Shield FrameOne-part shielding solution with a stainless-steel design and without a top-mount cover.10.06.2024 -
TDK IPM01 Flexield Noise Suppression SheetsOffers an ultra-thin design and a wide frequency band range of 10kHz to 10GHz.16.05.2024 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.12.04.2024 -
Qnity ReZorb™ S MM Wave Elastomer AbsorbersPure dielectric silicone absorbers with no magnetic properties.09.01.2024 -
Qnity Eccosorb™ RF-RET Broadband Foam AbsorbersLightweight open-celled reticulated foam absorbers that offer 20dB performance ratings.22.12.2023 -
TE Connectivity Nickel Aluminum Conductive ElastomersFeatures nickel-plated, aluminum-filled conductive elastomers to improve EMI/RFI shielding.06.11.2023 -
Qnity RobZorb® GDS Dispensable Elastomeric AbsorbersDesigned for optimum performance over an 18GHz to 35GHz frequency range.20.10.2023 -
Qnity NA12065 Steward™ Nanocrystalline SheetsProvide high-permeability solution for EMI mitigation over a frequency range from 100KHz to 100MHz.11.10.2023 -
3M Electrically Conductive TapesFeatures XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and fillers.27.09.2023 -
3M 5113DFT Electrically Conductive Double-Sided TapesXYZ-axis DFT with a conductive polyolefin pressure-sensitive adhesive (PSA).08.08.2023 -
TE Connectivity EMI Connector GasketsWide selection to accommodate a broad range of connector sizes, four types of material available.24.02.2023 -
TE Connectivity Jam Nut SealsO-rings designed to shield against RFI and EMI, compression molded as one solid piece.24.02.2023