Yeni Ortak Mod Bobinleri / Filtreleri

TDK EP21 Flat-Wire Common-Mode Chokes are flat-wire double chokes designed for common-mode electromagnetic interference (EMI) filtering. These TDK surface-mount (SMD) chokes feature dimensions of 23.8mm length x 17.7mm width and heights of 21.6mm to 22.3mm. The EP21 series also features space-saving underbody termination and a four-pin design for enhanced mechanical reliability. These flat-wire double chokes can handle rated voltages of 48VAC or 80VDC and rated currents of 20.3A to 35A without derating up to +70°C. The TDK EP21 can be used as common-mode chokes for applications such as DC-DC converters or other low-voltage electromagnetic compatibility (EMC) protection circuits.
-
TDK EP21 Yassı Telli Ortak Mod BobinleriFlat-wire double chokes designed for common-mode EMI filtering.30.07.2026 -
Vishay ICM High-Current SMD Common-Mode ChokesBuilt with a wirewound ferrite construction in a compact package.02.07.2026 -
Würth Elektronik Yüksek Gerilim Ortak Mod BobinleriHigh-voltage common mode chokes for automotive and power line EMI suppression.05.06.2026 -
Würth Elektronik Nanokristalin Ortak Mod Güç Hattı BobinleriHas a nanocrystalline core that exhibits a permeability about 10x higher than ferrite cores.26.05.2026 -
Pulse Electronics AEC-Q200 CAN/CAN-FD Signal MagneticsRobust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.24.03.2026 -
KEMET High-Performance Common Mode CoilsDesigned with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series.24.02.2026 -
TDK ACM12V-TL05 Ortak Mod BobiniAEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.20.01.2026 -
TDK B82722V6 HV Ortak Mod BobinleriCurrent-compensated ring core double chokes with a maximum voltage rating of 1250VDC.19.01.2026 -
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).30.12.2025 -
TE Connectivity RE100 Serisi SMD Ortak Mod BobinleriDesigned for 250V applications and effective integration into automated manufacturing processes.05.12.2025 -
Bourns CM4030 Common Mode ChokesOffer an inductance range from 2.90mH to 8.90mH and a current range from 10A to 25A.01.12.2025 -
TE Connectivity RT Series Ferrite Core ChokesFeatures ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.05.11.2025 -
Bourns SRF1709 Common-Mode Choke2.5A current rating, 3.5mH inductance rating, and an operating temperature range of -40°C to +85°C.21.10.2025 -
Vishay ICMS2321-10 Common Mode ChokesHigh current and high-voltage common mode chokes with SMD and THT terminal options.16.10.2025 -
Bourns 15323x High Power AC & DC ChokesDesigned for high-ripple applications and features 13A or 20A current and a wide temperature range.22.09.2025 -
Bourns SRF3225TAP Common Mode Chip InductorsOffers a compact size and shielded construction for low radiation.17.09.2025 -
Bourns SRF7038A Automotive Common Mode ChokesOffers AEC-Q200 compliance, shielded construction, and a wide temperature range of -40°C to +125°C.15.09.2025 -
Bourns 15322x HPHR ChokesOffers a 50A to 133A rated current range, 13mΩ maximum DC resistance, and inductance up to 250μH.04.08.2025 -
Bourns CCF1206 Multilayer Common Mode FiltersOffers reliable performance through composite co-fired materials.24.06.2025 -
Bourns SRF1209U4 Common-Mode Chip InductorsProvides high impedance over a high frequency range.02.06.2025 -
Fastron 1812CMF/E Common-Mode Filter Chip InductorsProtects differential signal paths from common-mode disturbances.25.02.2025 -
Signal Transformer / Bel SNCMC Nanocrystalline Common Mode ChokesHigh efficiency and low power loss in a small, lightweight package designed for vertical mounting.23.01.2025 -
TDK B82725S2xA0 SurfIND Yüksek Akım BobinleriFeature approximately 0.6% to 1% stray inductance range for symmetrical interference suppression.31.12.2024 -
Vishay Common Mode ChokesSurface-mount package in range of sizes, including 0603, 0805, 1206, 1210, 1812, 2020, 5050, & 6050.20.12.2024 -
Vishay ICM6050 Yüksek Akımlı Ortak Mod Bobinleri125VDC voltage range and wirewound ferrite in a 15mm x 13mm x 6mm SMD package.09.12.2024