Yeni İvmeölçerler

STMicroelectronics MIS2DU12 Ultra-Low-Power Accelerometer is a high-performance, linear 3-axis accelerometer featuring advanced digital capabilities. The MEMS and ASIC components are specifically engineered to deliver an exceptional ultra-low-power architecture, where the antialiasing filter operates with low power consumption. The STMicroelectronics MIS2DU12 offers user-selectable full-scale ranges of ±2g, ±4g, ±8g, and ±16g, and supports output data rates from 1.6Hz up to 800Hz for precise acceleration measurements.
-
STMicroelectronics MIS2DU12 Ultra-Low-Power AccelerometerHigh-performance, linear 3-axis accelerometer featuring advanced digital capabilities.02.02.2026 -
Murata SCA3400 Yüksek Performanslı 3 Eksenli İvmeölçerlerRobustness, low noise density, good linearity, and high offset stability over temperature and time.30.12.2025 -
Analog Devices Inc. ADXL366 3 Eksenli Dijital Çıkışlı MEMS İvmeölçerlerConsume 0.96µA at a 100Hz output data rate (ODR) and 191nA when in motion-triggered wake-up mode.06.08.2025 -
Analog Devices Inc. ADXL382 3-Axis MEMS Accelerometers3-Axis accelerometers support selectable measurement ranges of ±15g, ±30g, & ±60g.23.09.2024 -
TE Connectivity IoT Kablosuz Titreşim SensörleriBoth 85x1N and 89x1N series deliver excellent stability and longevity for industrial monitoring.18.09.2024 -
STMicroelectronics FXLS8961AF 3-Düzelti MEMS İvme ölçerThe device is designed for a wide range of automotive security and convenience applications.05.09.2024 -
STMicroelectronics FXLS8971CF 3-Axis MEMS İvme ölçerIdeal for motion and position sensing/inclinometer applications in the IoT and industrial segments.30.08.2024 -
Bosch BMA530 İvmeölçerHoused in a small 1.2mm x 0.8mm x 0.55mm package, making it ideal for compact devices.16.05.2024 -
Bosch BMA580 İvmeölçerSmall acceleration sensor with unique voice activity detection, ideal for compact hearables.16.05.2024 -
TDK IAM-20381HT 3 Eksen İvmeölçer±2 g, ±4 g, ±8 g ve ±16 g kullanıcı programlanabilir aralık ve entegre 16-bit ADC'ler içerir.15.04.2024 -
STMicroelectronics IIS2DULPX Ultra-Low Power AI-Enabled AccelerometerThe MEMS and ASIC on this device have been designed to combine the lowest supply current possible.25.03.2024 -
Amphenol LVEP-TO5 Embedded AccelerometersHigh-performance piezoelectric accelerometers with 180μW ultra-low power consumption.31.07.2023 -
Analog Devices Inc. ADXL314 ±200g 3-Axis Digital AccelerometerOutputs digital data as 16-bit, twos complement, accessible via an SPI, 3- or 4-wire, or an I2C.27.10.2022 -
Analog Devices Inc. ADXL359 Low Power 3-Axis MEMS AccelerometerLow noise density, low 0g offset drift MEMS accelerometer with selectable measurement ranges.31.08.2022