Yeni Veri Kaydı ve Edinme

Advantech PCIE-1842 and 1842L Analog Input PCIe DAQ Cards offer 8 or 4-channel simultaneous analog inputs with up to 10MS/s, and 14-bit resolution. These cards support digital and analog triggers and an onboard FIFO memory (65,536 samples). The PCIE-1842 analog input cards feature a wide input range of ±10V (20Vpp), a working voltage of -0.25V to 5.25V, and a 5MHz (-3dB bandwidth) analog low-pass filter. These cards are available with an SMA connector type, 167mm x 111mm dimensions, and a 0°C to 60°C operating temperature range. The PCIE-1842 analog input cards are ideal for precision measurement, machine monitoring, and automation control.
-
Advantech PCIE-1842 ve 1.842 L Analog Giriş PCIe DAQ KartlarıOffer 8 or 4-channel, simultaneous analog inputs with up to 10MS/s, and 14-bit resolution.16.02.2026 -
Advantech PCI-1716 Çok İşlevli PCI KartlarıOffer 16 single-ended, 8 differential, or a combination of analog inputs.16.02.2026 -
Advantech PCIE-1812 Çok İşlevli PCIE KartıSimultaneous-sampling DAQ card designed to meet a wide range of application requirements.16.02.2026 -
B&K Precision DAQ3120 Benchtop Data Acquisition SystemCombines a 6.5-digit digital multimeter (DMM) and a data logger in a compact and modular design.13.03.2025 -
Keysight Technologies DAQM910A 20-Channel Multiplexer (2/4-Wire) ModuleFor use with DAQ970A/DAQ973A Data Acquisition Systems, maximum 40Vpk circuit protection & switching.06.02.2025 -
Siretta SNYPER Spectrum AnalyzersMulti-language devices survey the 2G/3G/4G/5G and 2G/LTE Cat M/LTE Cat NBIoT cellular networks.09.12.2024 -
NexAIoT nDAS 6000 Data Acquisition SystemsUsed in green energy, energy management, remote control, HVAC, AUQA, and industrial communication.19.09.2024 -
SpotSee MaxiLog Data LoggersDesigned for accurate recording of temperature between the range of -80°C to 72°C.05.04.2024 -
Siretta 5G Signal FindersSNYPER-5G Graphyte (GL) high-performance 5G/NR signal analyzer and cell logger.11.12.2023 -
Siretta Cat-M / NB-IoT Signal FindersSNYPER-IoT Graphyte (GL) high-performance handheld IoT network signal analyser and cell logger.11.12.2023 -
BittWare FPGA Accelerator CardsHigh-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology.10.05.2023