Yeni DC Elektronik Yükler

B&K Precision DML Multi-channel Modular DC Electronic Load System is a versatile multi-channel modular DC electronic load system capable of sinking up to 800W in a compact bench form factor. The mainframe features two slots for housing any combination of single- or dual-channel load modules. With five swappable modules, the B&K Precision DML series offers the flexibility to test a wide range of power sources, including multi-output DC power supplies, batteries, fuel cells, and photovoltaic arrays. This DC electronic load system features constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) operating modes. The series also offers fast transient operation and sweep modes for dynamic load conditions. The DML features an intuitive front-panel interface for independent control of each module, enabling quick adjustment of key parameters. Instrument settings and test configurations can be saved directly to internal memory for quick recall. Comprehensive built-in protections and automatic power-on self-test ensure stable and reliable operation.
-
B&K Precision DML Modular Programmable DC Electronic Load SystemModular DC electronic load system capable of sinking up to 800W in a compact bench form factor.15.06.2026 -
B&K Precision HVL Series Programmable DC Electronic LoadsOffer up to 6kW power density in a 5U form factor and are ideal for Electric Vehicle (EV) batteries.01.10.2024 -
B&K Precision 8550 Series Programmable DC Electronic LoadsDesigned to test and evaluate power supplies, DC-DC converters, batteries, and battery chargers.13.06.2023