Yeni Yarı iletkenler

Kingston M.2 2280 QLC PCIe NVMe Solid State Drives (SSDs) are high-performance storage solutions built on the PCIe Gen4 x4 NVMe 1.4 interface, offering a cost-effective option for industrial applications with less frequent data writes, and featuring advanced wear leveling to maximize lifespan and ensure reliable performance. The Kingston M.2 2280 QLC PCIe NVMe SSDs are available in 512GB, 1TB, and 2TB capacity options. With a controlled BOM and firmware, garbage collection, PCN Support, and engineering support, these SSDs provide a balance of affordability and industrial-grade features, making them ideal for less demanding use cases.
-
Infineon Technologies EiceDRIVER™ 2EDL90xG3 Gate DriversDesigned to enable gallium nitride (GaN) and silicon (Si) power designs on the same PCB.25.08.2026 -
Kingston M.2 2280 QLC PCIe NVMe Solid State Drives (SSDs)These devices are high-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.25.08.2026 -
NXP Semiconductors KITFS0400A0EVM Evaluation BoardSoldered FS04 evaluation board with PF53 PMICs, FRDM-KL25Z bridge, and NXP GUI support.25.08.2026 -
NXP Semiconductors KITFS0400SKTEVM Evaluation BoardSocketed FS04 evaluation board with FRDM-KL25Z bridge and OTP programming support.25.08.2026 -
NXP Semiconductors FRDM-A-S32K358 Development BoardFor general-purpose industrial and automotive applications built around the S32K358 MCU.25.08.2026 -
Espressif Systems ESP32-S31-Korvo-1 Development BoardMultimedia development board for smart audio and HMI applications.25.08.2026 -
Espressif Systems ESP32-S31-Function-CoreBoard-1 Development BoardConnected AIoT development board with Wi-Fi 6, Bluetooth 5.4, IEEE 802.15.4, and Gigabit Ethernet.25.08.2026 -
Toshiba DCL32xx00 Low Power Dual Channel Digital IsolatorsThese devices comply with UL 1577 and have a 3000Vrms withstand-isolation-voltage rating.24.08.2026 -
Toshiba TCKE1401NM 75V 6A eFuse ICA high-input voltage single-input single-output eFuse IC that can be used as a reusable fuse.24.08.2026 -
Texas Instruments ISOTMP35R/-Q1 Analog Temperature SensorsReinforced isolated analog temperature sensors with fast thermal response.24.08.2026 -
Infineon Technologies XENSIV™ TLE49012 / TLI49012 Magnetic Angle SensorsHigh-precision digital angle sensors with ultra-low latency and on-axis and off-axis capabilities.20.08.2026 -
Renesas Electronics PTX205R NFC ControllerHighly integrated, mid-power NFC controller for NFC Forum applications.20.08.2026 -
ROHM Semiconductor BD9B306ANF-Z DC/DC ConverterSingle synchronous buck DC/DC converter with built-in low-on-resistance power MOSFETs.20.08.2026 -
Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCUsIntegrates dedicated hardware and security functions for single-motor control applications.19.08.2026 -
Power Integrations RDK-994Q Reference Design Kit35W ultra-low-profile traction inverter gate-drive or emergency power supply.19.08.2026 -
STMicroelectronics IPS1270H Single-Channel High-Side SwitchMonolithic device intended for driving any load with one side connected to ground.19.08.2026 -
STMicroelectronics STGI15C60S 3-Phase Inverter & IGBT SLLIMMThis device is ideal for motor drives operating up to 20kHz in hard-switching circuitry.19.08.2026 -
Vishay VOM1272 Optically Isolated MOSFET DriverStand-alone photovoltaic MOSFET driver with fast turn-off and enhanced insulation capacity.18.08.2026 -
Diotec Semiconductor LDI1117-3.3H-AQ Low-Dropout Voltage RegulatorOperates at a low dropout voltage of 1.2V at 1A output current and a fixed voltage of 3.3V.17.08.2026 -
Diotec Semiconductor BAS40-06-AQ SMD Small Signal Schottky DiodeOffers a very high switching speed, low leakage current, and a low junction capacitance.17.08.2026 -
Diotec Semiconductor ESD9BL24P-AQ ESD Protection DiodeFeatures a low junction capacitance and low leakage current in a miniature case outline.17.08.2026 -
M5Stack Capsule v1.1Iterative upgrade of capsule, with the core upgrade being the replacement of the main controller.17.08.2026 -
M5Stack AddOn Display Out Module for PoE-P4Display output expansion module designed for Unit PoE-P4, based on the LT8912B chip.17.08.2026 -
Nordic Semiconductor nRF93M1 Development Kit (DK)Provides a fast way to evaluate and build on the nRF93M1 module.17.08.2026 -
Diotec Semiconductor MMTL431A-AQ Diode Shunt RegulatorFeatures temperature-compensated and low output impedance in a UL 94V-0 case material.14.08.2026