u-blox BMD-345-EVAL BLE Evaluation Kit
u-blox BMD-345-EVAL BLE Evaluation Kit evaluates BMD-345 with the Nordic nRF52840 RF System on Chip (SoC) and a Skyworks RFX2411 Power Amplifier/Low Noise Amplifier (PA/LNA). This evaluation kit provides a great starting point for any BLUETOOTH® 5 low-energy, Thread, or Zigbee® project. The BMD-345 features are easily accessed from the evaluation board. The BMD-345 kit involves the BMD-345 evaluation board, micro-USB cable, NFC antenna, and 2.4GHz antenna kit. The USB connection provides power, programming, and a virtual COM port. The kit has four user buttons, a USB peripheral connector, user LEDs, a reset button, and 44 GPIO (headers) compatible with the Arduino® form factor.Kit Contents
- BMD-345 evaluation board
- Micro-USB cable
- NFC antenna
- 2.4GHz antenna kit
Features
- Used for evaluation of BMD-345 modules
- On-board programming and debugging (SEGGER J-Link-OB)
- Able to program external modules
- Virtual COM port over USB
- 44 GPIO of the BMD-345 / nRF52840
- Buttons and LEDs for user interaction
- NFC antenna connector
- 32.768KHz crystal
- USB peripheral connector
- Power input and mode selections
Overview
Yayınlandı: 2020-07-31
| Güncellenmiş: 2024-12-19