- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- KEMET
- Transportation Solutions - KEMET
KEMET Transportation Solutions
KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.Videos
Additional Resources
Featured Products
KEMET ALA7A/D, ALA8A/D & ALO8A Snap-In Capacitors
AEC-Q200 qualified and designed for automotive applications, especially in the e-mobility field.
KEMET R75H AEC-Q200 Film Capacitors
AEC-Q200 capacitors constructed of metallized polypropylene film with radial leads of tinned wire.
KEMET C44U MKP Series DC-Link Film Capacitors
High capacitance density, high ripple current, ≥200,000-hour life expectancy.
KEMET AEC-Q200 Polymer Capacitors (KO-CAP®)
AEC-Q200 qualified, enables automotive segment designers to take advantage of polymer technology.
KEMET KC-LINK™ Capacitors with KONNEKT™ Technology
Designed for high-efficiency and high-density power applications.
KEMET EMI Cores
High frequency noise suppression in electronic circuits, with flat, round, and snail versions.
Aluminum Capacitors
KEMET AEC-Q200 Aluminum Electrolytic Capacitors
6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life.
Film Capacitors
KEMET DC-Link Film Capacitors
Acts as an intermediary DC smoothing stage between AC stages.
Ceramic Capacitors
KEMET ArcShield™ High Voltage Surface Mount Capacitors
Prohibits arc-over, significantly reducing resulting failures.
KEMET Commercial & Automotive KPS High-Voltage MLCCs
Vertically stack one or two multilayer ceramic chip capacitors into a single compact SMD package.
KO-CAP Polymer Capacitors
KEMET AEC-Q200 Polymer Capacitors (KO-CAP®)
AEC-Q200 qualified, enables automotive segment designers to take advantage of polymer technology.
Tantalum MnO2 Capacitors
KEMET T499 High Temperature SMT Tantalum Capacitors
High-performance capacitors ideal for applications with operating temperatures up to +175°C.
Power Inductors
KEMET MPXV AEC-Q200 Metal Composite Inductors
Metal composite core with high saturation characteristics, maintains function in rush current mode.
Flex Suppressors
KEMET AEC-Q200 & High Frequency Noise Suppression Sheets
Offers a maximum 0.3mm thickness, 1MHz to 3GHz frequency range, and AEC-Q200 qualification.
Transient Protection
KEMET VW 80808 Automotive-Grade (FT-CAP) MLCCs
Ideal for applications that require proven, reliable performance in harsh-environment conditions.
KEMET VA SMD 125°C Automotive Varistors
Offers excellent transient energy distribution, protection from -55°C to +125°C, compact size.
Related Solutions
KEMET Magnetic Solutions for Automotive Applications
Automotive-grade components designed with safer failure mechanisms, qualified to industry standards.
YAGEO Group Low Voltage DC Auto Infotainment Solutions
Offers a wide variety of AEC-Q200 certified products for infotainment.
KEMET Electronics K-SIM Simulation Tool
KEMET K-SIM Simulation Tool
Simulation tool that aids design engineers in analyzing the performance of capacitors.
- KEMET