Yeni NTC Termistörleri

TDK NTCSP Automotive High Temperature NTC Thermistors are designed for conductive-adhesive mounting for high temperatures up to +175°C. These thermistors are AEC-Q200 compliant and are built for use with various temperature detection and compensation applications across low-to-high temperature ranges. NTCSP high-temperature thermistors are suitable for automotive applications, including anti-lock braking systems (ABS), transmission, and engines. TDK High-Temperature NTC Thermistors utilize AgpD terminals compatible with conductive-adhesive mounting and offer a 1.6mm x 0.8mm package.
-
TDK NTCSP Otomotiv Yüksek Sıcaklık NTC TermistörleriDesigned for conductive-adhesive mounting for high temperatures up to +175°C.17.02.2026 -
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.20.01.2026 -
TE Connectivity Yüzey Montajlı Sıcaklık SensörleriThese temperature sensors offer proven performance and outstanding reliability for Space apps.30.10.2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11.07.2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22.05.2025 -
Vishay NTCAPIPE3C90105A Long Lead NTC Thermistor SensorsFeatures a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires.19.05.2025 -
TE Connectivity E-Motor Sıcaklık SensörleriCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.16.05.2025 -
TDK S30 ve S36 NTC ICL TermistörlerNTC inrush current limiters with a UL 94V-0 flame-retardant coating material.21.04.2025 -
Vishay NTCAIMM66H NTC ThermistorFeatures fast time response to temperature change in automotive fluid immersion applications.18.04.2025 -
Vishay Commercial-Grade NTC SMD 0201 Chip ThermistorsDesigned to deliver high sensitivity and high accuracy over the temperature range -40°C to 125°C.09.04.2025 -
Murata NCU AEC-Q200 NTC ThermistorsDesigned for automotive applications and offers an operating temperature range of -55°C to +150°C.16.01.2025 -
TDK Immersion NTC ThermistorFeatures a fully sealed system for immersion applications and a lightweight design.02.01.2025 -
Amphenol Yüzeye Monte Köpük (SMF) SensörlerHighly adaptable sensors designed for direct mounting and offer precise temperature monitoring.23.12.2024 -
TDK L862 ve L871 NTC TermistörleriDesigned for temperature measurement and are AEC-Q200 automotive grade.07.10.2024 -
Amphenol Kriyojenik NTC TermistörlerKritik sıcaklık kontrol uygulamaları için idealdir, örneğin 25°C ile -196°C arasındaki sıvı seviye tespitleri.17.07.2024 -
Vishay Ticari Sınıf NTC SMD 0402 Çip Termistörler-40°C ile +125°C arasındaki sıcaklık aralığında kararlı ve doğru sıcaklık ölçümleri sunar.21.05.2024 -
Vishay LUG Montaj NTC Termistör Sensör Tasarım KitiÇeşitli uygulamalarda sıcaklık ölçümü için tasarlanmış sensör montajları sunmaktadır.02.04.2024 -
TDK NTCGS Chip NTC ThermistorsAEC-Q200 qualified, 10KΩ resistance value, and comes in three case sizes: 0201, 0402, and 0603.06.03.2024 -
Amphenol RTS Ring Terminal Temperature SensorsFeatures an NTC chip thermistor mounted in an eyelet tag for surface mount temperature measurement.06.11.2023 -
Vishay NTCLE100E3 ve NTCLE203E3 NTC TermistörleriRoHS uyum derecesine sahiptir.03.11.2023 -
Vishay NTCC201E4 Geliştirilmiş Başlıksız NTC Termistör Yonga SetleriProvides versatile mounting options with contacts on the top and bottom, suitable for wire bonding.25.09.2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18.09.2023 -
TDK NTCWS ThermistorsFeatures a compact package that achieves high accuracy and reliability at high temperatures.07.09.2023 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.06.09.2023 -
Bourns BN POWrTherm™ NTC ThermistorsOffers a 7W maximum power rating, a resistance range of 7mΩ to 220Ω, and ±20% resistance tolerance.05.07.2023 -