Yeni Tuş Kilidi Anahtarları

EAO Series 82 Keylock and Selector Switches are vandal-resistant human-machine interface (HMI) control units. The Series 82 illuminated selector switch series combines rugged construction with operator-focused usability. EAO Series 82 keylocks ensure secure, controlled access to critical functions in demanding environments. The keylock switches and selector switches feature a 22mm diameter, 500,000 minimum lifecycles, and IP65 (selector) or IK09 (keylock) protection ratings for demanding industrial use.
-
EAO Series 82 Keylock & Selector SwitchesVandal-resistant keylock and selector switches for industrial HMI applications.07.07.2026 -
TE Connectivity ISE ve IKE Seçici AnahtarlarıVersatile and durable control devices used in various electrical circuits and machinery.26.11.2024 -
IDEC HW1B Plastic Bezel E-Stop PushbuttonsOffers 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction.21.02.2023 -
E-Switch PVK4 Anti-Vandal SwitchesFeatures a keylock actuator option and a 19mm diameter panel cutout.07.10.2022