Yeni Buton Anahtarları - Kart Montajlı

E-Switch PV16 Anti-Vandal Switches are durable IP67-rated anti-vandal switches. The series is available with a stainless steel or black anodized body and actuator, a robust operating temperature range of -40°C to +85°C, and an electrical life of 50,000 cycles. LED illumination options include five colors (white, red, green, blue, and yellow) and dot, ring, or ring/power symbol lenses. The E-Switch PV16 devices feature a recommended panel cutout size of 16mm. The user can configure this anti-vandal switch series with a single-pole single-throw (SPST) or single-pole double-throw (SPDT) circuit, momentary or latching functions, and silver or gold contacts. Termination styles include solder, wire leads, or wire with a connector.
-
E-Switch PV16 Anti-Vandal SwitchesDurable IP67-rated anti-vandal switches with LED illumination options.14.07.2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.16.03.2026 -
E-Switch KJE32 Heavy-Duty Industrial Pushbutton SwitchesHeavy-duty industrial power pushbuttons for factory environments.12.08.2025 -
E-Switch PB350 Pushbutton SwitchesVersatile SPST or SPDT/double-action circuit function switches for various electronic applications.15.07.2024 -
NKK Switches M Series Miniature Pushbutton SwitchesEpoxy-sealed terminals prevent the entry of solder flux and other contaminants.15.08.2023 -
Schurter Touchless Hidden Switch (THS) Metal Line SwitchesOptical sensor technology that can be concealed behind any surface without needing mounting holes.17.07.2023 -
E-Switch LB22 Pushbutton SwitchesSingle-pole or double-pole pushbuttons with an electrical rating of 3A at 250VAC.30.09.2022 -
Würth Elektronik Push Button SwitchesRed and black plastic caps and plastic material construction with a UL 94 flammability rating.12.09.2022