Yeni Eğim Anahtarları

OncQue RBS240x00T Ball-Contact Tilt Sensor Switches are tilt detection solutions that are more economical than IC designs. These sensor switches can detect a 45° tilt within a 360° radius. The RBS240x00T sensor switches feature SMD normal open switch state, 50mΩ contact resistance, 10mA maximum contact current, 50MΩ insulation resistance, and simple ON and OFF signals. These sensor switches include gold-plated balls and terminals and are suitable for vertical PCB. The RBS240x00T sensor switches are used in anti-theft/anti-tamper devices, alarm systems, earthquake detecting, entertainment devices, and wake-up systems for power-saving applications.