Yeni Ethernet Modülleri

Intel E835-XXVDA4 Ethernet Network Adapter features performance, security, manageability, and interoperability without the technical complexity and high cost of proprietary technologies. The E835-XXVDA4 has four 25GbE ports in a single slot, maximizing port density and scalability.
-
Intel E835-XXVDA4 Ethernet Network AdapterFeatures performance, security, manageability, and interoperability without the complexity.21.04.2026 -
Phoenix Contact PLC Interface Ethernet Multiprotocol GatewayFeatures a compact unit equipped with two RJ45 ports for networking flexibility.26.02.2026 -
DFRobot LattePanda IOTA x86 Single Board ComputersPalm‑sized x86 SBCs built around the powerful N150 quad‑core processor, clocking up to 3.6GHz.23.12.2025 -
Intel E610-IT4 Ethernet Network Adapters for OCP 3.0Optimized for high throughput, low latency, and advanced networking features.09.06.2025 -
Intel E830-CQDA2 Ethernet Network AdaptersMeets the growing bandwidth demands of modern data centers, cloud services, and edge deployments.29.05.2025 -
Amphenol SOSA RaptorLink Ethernet Anahtarları64-channel 50G 3U VITA-91 and legacy VPX SOSA-aligned devices that integrate two managed 32-channel06.12.2024 -
Auvidea 38658-RT 5-Port Ethernet SwitchSmall and light switch, measuring 25.5mm x 25.5mm and weighing 4.9 grams.06.08.2024 -
ProSoft Technology CANopen Routers/BOffer a bridge between legacy ControlNet networks and modern EtherNet/IP™ or Modbus TCP/IP® systems.15.03.2024 -
Banner Engineering R70 Serial & Ethernet Data RadiosCompact, industrial, and communication devices available in the R70ER and R70SR series.18.01.2024 -
ORing RGS-P9000 Gigabit Ethernet SwitchSupports IEEE 1588v2 clock synchronization, SMTP client, and SNTP server protocol.30.10.2023 -
Weidmuller u-remote UR20 Remote I/O ModulesOffer high efficiency, minimize machine downtimes, and respond faster due to integrated diagnostics.01.03.2023 -
Silex Technology BR-330AC-LP Low Power Ethernet to Wi-Fi® BridgeLow power enterprise Wi-Fi® bridge allows flexible power supply options for easier installation.03.10.2022