Yeni Sunucular

Digi Connect EZ TS Serial Servers modernize operational infrastructure with expanded functionality and network connectivity for today’s applications. These devices are designed to meet the demands of a wide range of critical serial applications, including connecting to automation and robotics control systems, data acquisition, centralized device management, and point-of-sale (POS) equipment. Digi Connect EZ is available in 4-port and 8-port configurations with software-selectable RS-232/422/485 communication. Designed as efficient transition upgrades for legacy PortServer TS and ConnectPort TS devices, EZ TS devices preserve the same mechanical footprint and familiar workflows while delivering the power of Digi’s modern Connect EZ platform. Connect EZ devices can be configured in just a few minutes, with intelligent, use-case-based options that users can quickly install without modifying applications or equipment.
-
Digi Connect EZ TS Serial ServersThese are designed to meet the demands of a wide range of critical serial applications.05.05.2026 -
Digi Connect EZ 4 WS Medical Serial ServerAllows seamless serial-over-Ethernet connectivity of patient device data into hospital EMRs.16.09.2025 -
Digi Connect EZ 4 Serial Server with PoEUpdates operational infrastructure with expanded network connectivity & application functionality.09.04.2025 -
Lantronix LM4 Konsol SunucularıFeature out-of-band access, onboard processing/storage, and LMOS software.11.03.2025 -
Lantronix EDS5000 Rack-Mountable Device ServersSupports 8x, 16x, and 32x serial ports to Ethernet (10/100/1000BASE-T or 100/1000 SFP).29.07.2024 -
Seeed Studio reServer Endüstriyel Fansız AI Etkin NVR SunucularıAkıllı video analitiği için güçlü uç çıkarım sunucuları.06.11.2023 -
Digi Infrastructure ManagementProviding secure connectivity in industrial and enterprise environments for enhanced efficiency.09.03.2023