Microsemi / Microchip PD-IM-7608M Evaluation Board

Microsemi / Microchip PD-IM-7608M Evaluation Board develops PD69208M and PD69200 chipsets and demonstrates the operation of eight 2-pair ports systems. Microchip's PD69208M Power over Ethernet (PoE) manager IC integrates power, analog, and logic into a single 56-pin, plastic quad-flat no-leads (QFN) package. The PD69208M device is an 8-port mixed-signal and high-voltage PoE driver. The device can pair with the PD69200 external microcontroller to perform as a Power Sourcing Equipment (PSE) system.

Features

  • Evaluates PD69208M and PD69200 devices
  • IEEE 802.3af/at/bt Type3 standard compliant
  • 8 ports 
  • Supporting 8x 30W / 4x 60W ports
  • 44V to 57V input voltage
  • LED stream
  • UART / USB host interface
  • Two gangs (each contains 4x RJ45 connectors)
  • Switch domain isolated from PoE domain
  • Switch domain USB interface
  • PoE controller manual reset
  • LED status indication for all ports (LED stream)
  • Requires single power source only
  • 0°C to +40°C operating temperature range
  • RoHS compliant

Block Diagram

Block Diagram - Microsemi / Microchip PD-IM-7608M Evaluation Board

Videos

Yayınlandı: 2019-09-03 | Güncellenmiş: 2023-06-13