NXP Semiconductors i.MX RT Crossover MCUs
NXP Semiconductors i.MX RT Crossover MCUs combine high performance with real-time functionality. The i.MX RT family is part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT series is designed to support next-generation Internet of Things (IoT) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These MCUs include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications and extensive external memory interface options.Features
- Move fast, react fast
- Variety of high-performing Arm® Cortex®-M and DSP cores such as Cadence® Tensilica® HiFi
- Fast real-time response with latency as low as 12ns
- Low dynamic power consumption with an integrated DC-DC converter
- Connect and protect
- High Assurance Boot (HAB) with on-the-fly QSPI flash decryption
- 128-bit AES cryptography and true random number generator
- Interfaces for Wi-Fi®, BLUETOOTH®, BLE, ZigBee, and Thread
- Create advanced multimedia
- 2D graphics acceleration engine
- LCD display and camera interface
- Multichannel high-performance audio
- Cost-effective and saves time
- Leverage existing MCU toolchains such as MCUXpresso, IAR, and Keil
- FreeRTOS, SDK, Arm mbed™, and the global Arm ecosystem
- Cost-effective evaluation kits compatible with Arduino hardware shields
Applications
- Audio subsystems
- High-end consumer audio
- Professional microphones
- Guitar pedals
- Consumer products
- Smart appliances
- Cameras
- LCDs
- Industrial computing designs
- EBS
- PLCs
- Factory automation
- Test and measurement
- M2M
- HMI control
- Assembly line robotics
- QR readers
- Barcode scanners
- Motor control and power conversion
- 3D printers
- Thermal printers
- Unmanned autonomous vehicles
- Drones
- Robotic vacuum cleaners
- Home and building automation
- HVAC climate control
- Security
- Lighting control panels
- IoT gateways
Videos
Wi-Fi/Bluetooth Solution
Murata has partnered with Embedded Artists to integrate Wi-Fi and Bluetooth into the existing development platform for the NXP i.MX RT 1050/1060 Crossover MCUs.
The Murata uSD-M.2 adapter connects to the uSD slot on either the i.MX RT1050 EVK or the i.MX RT1060 EVK Evaluation Kit, allowing application developers to connect the Embedded Artists Type 1DX M.2 EVB, which provides IEEE 802.11/b/g/n and BT/BLE connectivity.
Learn More About the Murata/Embedded Artists Wi-Fi/BT Solution for NXP i.MX RT 1050/1060 EVK
Yayınlandı: 2018-09-26
| Güncellenmiş: 2022-11-07