Yeni Optokuplörler/ Fotokuplörler

Littelfuse SRP4-CC Space-Saving Solid-State Relays deliver four independently controlled solid-state relays (SSRs) in one compact package, offering a reliable and space-efficient solution for controlling multiple AC loads. Designed for simplicity and industrial-grade performance, the Littelfuse SRP4-CC is ideal for applications where panel space is limited and durability is essential. Built with back-to-back silicon-controlled rectifiers (SCRs) for each channel, this SSR series ensures long-term reliability under industrial resistive load conditions. The SRP4-CC is equipped with Fast-on terminals for quick connections and a standard package that fits easily into existing layouts.
-
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.02.02.2026 -
Allegro MicroSystems AHV85003/AHV85043 Isolated SiC GateDriver Chip SetThe chipset is optimized for driving discrete SiC FETs in various automotive applications.15.01.2026 -
Vishay VODA1275B4T HV Photovoltaic MOSFET DriverHigh-voltage photovoltaic MOSFET driver is an automotive-qualified optically isolated MOSFET driver.23.12.2025 -
Broadcom ACPL-K378 Voltaj/Akım Dedektörü OptokuplörleriThese voltage/current detector optocouplers come with adjustable upper and lower thresholds.15.12.2025 -
IXYS CPC1343G OptoMOS® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.10.12.2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.29.10.2025 -
Texas Instruments UCC23525 Single-Channel Isolated Gate DriverThe device is a 5kVRMS single-channel isolated gate driver with opto-compatible input.12.09.2025 -
onsemi HCPL2x High-Speed 10MBit/s Logic Gate OptocouplersDesigned for logic gate applications requiring electrical isolation and fast data transmission.09.09.2025 -
Vishay VOx619A Fototransistör Çıkışlı OptokuplörlerDesigned for high-performance signal isolation in industrial and consumer applications.03.09.2025 -
Vishay VORA1150 Solid State RelayAEC-Q102 qualified 1 form A solid-state relay in an innovative 4-pin SMD-8 package.20.08.2025 -
Littelfuse SRP1 Essentials Solid-State RelaysReliable, cost-effective and complies with international standards such as cURus, VDE, CE, and UKCA.18.08.2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.14.08.2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.11.08.2025 -
Toshiba TLX9161T AEC-Q101 Photocoupler/PhotorelayDesigned for automotive/industrial applications requiring high reliability and electrical isolation.08.08.2025 -
Toshiba TLX9165T AEC-Q101 Photocoupler/PhotorelayFeatures a high-output infrared LED optically coupled to a MOSFET output stage.08.08.2025 -
Toshiba TLP5791H PhotocouplersComes in a 6-pin SO6L package, ideal for small class IGBT and power MOSFET gate drivers.06.08.2025 -
Toshiba TLP5794H PhotocouplersComes in a 6-pin SO6L package, ideal for small class IGBT and power MOSFET gate drivers.06.08.2025 -
Diodes Incorporated DPC6137 High Speed PhotocouplersFeatures 5,000VRMS isolation voltage and a 10Mbps rate in a PDIP-8, MDIP-8, or SL-8 package.06.08.2025 -
Diodes Incorporated DPC851 Isolated PhotocouplersIncludes a 350V phototransistor for applications with high operating voltages on the isolated side.04.08.2025 -
IXYS IX3407B İzole Tek Kanallı Kapı SürücüsüProvides a typical 7A peak source and sink output current on separate output pins.30.06.2025 -
ROHM Semiconductor BM6GD11BFJ-LB 1-Channel Gate DriverIncludes built-in isolation and is capable of driving GaN HEMTs at high speeds.10.06.2025 -
Toshiba TLP5795H Infrared LED & Photo IC PhotocouplersDesigned for robust and efficient signal isolation in industrial and power electronics applications.09.06.2025 -
Littelfuse CPC2501M Katı Hal RölesiIncorporates a normally closed (1-Form-B) solid state relay switch with an integrated circuit.22.05.2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18.03.2025 -
Schneider Electric Easy Harmony SSP1 Solid-State RelaysRated voltage range of 5VDC to 24VDC and designed to meet application needs from 10A to 125A.11.03.2025 -