Yeni Fiber Optik

StarTech Fiber Optic Connectors are designed to extend single-mode or multi-mode fiber connections. These connectors use an LC to LC coupler to extend a single-mode fiber connection by connecting two LC duplex cables, use an MPO/MTP coupler to extend a multi-fiber connection by joining one keyed male MPO/MTP cable end to one un-keyed female MPO/MTP cable end, or use an MPO/MTO coupler to extend a multi-mode fiber connection by connecting two OM3/OM4 MPO/MTP trunk cables. Startech Fiber Optic Connectors maintain signal integrity with low insertion loss and are ideal for fast deployment in data centers, enterprise networks, and telecom applications.
-
StarTech Fiber Optic ConnectorsDesigned to extend single-mode or multi-mode fiber connections.13.08.2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.11.08.2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.11.08.2026 -
NEUTRIK opticalCON D-Size ST Feedthrough Chassis ConnectorProvides ST feedthrough solution in D-size format, enabling easy integration of fiber connections.01.06.2026 -
TE Connectivity CBOT Değerlendirme KitiDesigned to evaluate high‑speed MULTIGIG TRX transceiver platform performance.07.04.2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.04.03.2026 -
L-Com LC Duplex Low-Profile Fiber Optic AdaptersDuplex LC-to-LC OM3 or OM4 fiber optic adapter designed for high-performance network applications.05.11.2025 -
L-Com LC Quad Low-Profile Fiber Optic AdaptersVersions with or without a flange and a low-profile design that allows for easy integration.05.11.2025 -
L-Com LC Simplex Low-Profile Fiber Optic AdaptersLC to LC multimode fiber optic adapter with a no-flange design that allows easy integration.05.11.2025 -
L-Com SC Simplex Fiber Optic AdaptersFeatures a design that ensures easy integration into space-constrained installations.05.11.2025 -
ITT Cannon High-Speed Copper Connectors & ContactsHigh-bandwidth data solutions, including Quadrax, Octorax, and Twinax.04.11.2025 -
Pasternack Fiber Optic Patch CablesRobust, versatile cable assemblies for high-performance data transmission in various environments.09.10.2025 -
Broadcom HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link SeriesCreated to furnish cost-effective, high-performance, fiber-optic comm links for applications.16.09.2025 -
Jonard Tools SPARC Linc Splice On ConnectorsProvides a seamless, low-loss connection for single-mode fiber applications.05.09.2025 -
Jonard Tools SRL Sparc Rapid Linc Mechanical ConnectorsDesigned for fiber optic cables and connects 250µm and 900µm coated fibers.05.09.2025 -
Eaton U420F USB-C to USB-C Full-Function Fiber AOCsSupports 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications.22.08.2025 -
Tripp Lite Endüstriyel Sınıf BT ÇözümleriPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Amphenol VITA 87 Yüksek Yoğunluklu Dairesel MT KonektörleriHigh-density MT-based fiber optic interconnect solution in a MIL-DTL-38999 Series III form factor.24.07.2025 -
StarTech OM4 LC-to-LC Multimode Duplex Patch CablesProvides reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design.15.07.2025 -
Coherent 800G Finisar Alıcı-Verici ModülleriTransform networks for future connectivity, a vital component for AI/ML, InfiniBand, and Ethernet.02.05.2025 -
Amphenol Multiport SMP, SMPM, & SMPS PCB ConnectorsSmall form factor solution constructed for high-density, high-frequency applications.28.02.2025 -
Amphenol TransceiversExtensive range of compatible optical and copper transceivers to fit a variety of requirements.20.02.2025 -
Molex MMC Kablo TakımlarıHelps data centers optimize space and density to meet AI-driven requirements by using a VSFF design.10.02.2025 -
Amphenol MLC Dayanıklı Metal KonnektörlerSuper tough uni-boot duplex LC connectors that fully comply with IEC 61754-20 standards.31.12.2024 -
Amphenol ST ConnectorsUtilizes a bayonet-style mating concept to provide a secure and robust coupling mechanism.04.12.2024 -