Yeni Fiber Optik Konnektörler

NEUTRIK opticalCON Hybrid Med Chassis Connectors act as a feedthrough, allowing simplified installations by connecting an MPO patch cable on the rear. These female chassis connectors include anticorrosive plating, 2 crimp contacts, 1 MPO feedthrough socket, and 1 shell ground contact for the cable shield. The opticalCON hybrid med chassis connectors feature <7mΩ contact resistance, >10GΩ (initial) insulation resistance, 900N locking force, and 10000 mating cycles. These chassis connectors provide a shielded system with an EMI protection and operate from a -40°C to +75°C temperature range. The opticalCON hybrid med chassis connectors are suitable for indoor healthcare applications.
-
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.21.08.2026 -
StarTech Fiber Optic ConnectorsDesigned to extend single-mode or multi-mode fiber connections.13.08.2026 -
NEUTRIK opticalCON D-Size ST Feedthrough Chassis ConnectorProvides ST feedthrough solution in D-size format, enabling easy integration of fiber connections.01.06.2026 -
L-Com LC Duplex Low-Profile Fiber Optic AdaptersDuplex LC-to-LC OM3 or OM4 fiber optic adapter designed for high-performance network applications.05.11.2025 -
L-Com LC Quad Low-Profile Fiber Optic AdaptersVersions with or without a flange and a low-profile design that allows for easy integration.05.11.2025 -
L-Com LC Simplex Low-Profile Fiber Optic AdaptersLC to LC multimode fiber optic adapter with a no-flange design that allows easy integration.05.11.2025 -
L-Com SC Simplex Fiber Optic AdaptersFeatures a design that ensures easy integration into space-constrained installations.05.11.2025 -
Jonard Tools SPARC Linc Splice On ConnectorsProvides a seamless, low-loss connection for single-mode fiber applications.05.09.2025 -
Jonard Tools SRL Sparc Rapid Linc Mechanical ConnectorsDesigned for fiber optic cables and connects 250µm and 900µm coated fibers.05.09.2025 -
Tripp Lite Endüstriyel Sınıf BT ÇözümleriPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Amphenol Multiport SMP, SMPM, & SMPS PCB ConnectorsSmall form factor solution constructed for high-density, high-frequency applications.28.02.2025 -
Amphenol MLC Dayanıklı Metal KonnektörlerSuper tough uni-boot duplex LC connectors that fully comply with IEC 61754-20 standards.31.12.2024 -
Amphenol ST ConnectorsUtilizes a bayonet-style mating concept to provide a secure and robust coupling mechanism.04.12.2024 -
Samtec FireFly™ Mid-Board Optical Transceiver SolutionsProvides flexibility by offering optical and copper interconnects with the same connector system.17.09.2024 -
TE Connectivity Optik Arka Panel VITA 66.5 Ara Bağlantı SistemleriArka panel/alt kart konfigürasyonunda kör eş optik ara bağlantı sunmaktadır.28.08.2024 -
Molex Quasar OptiX Field Mountable ConnectorsEnables field installers to fit connectors to optical cables found in extreme outdoor environments.02.07.2024 -
TE Connectivity VITA 87 Yüksek Yoğunluklu Dairesel MT KonektörleriEnable high speed and bandwidth needed in a smaller space for next-generation ruggedized systems.23.04.2024 -
TE Connectivity NanoRF KonnektörleriOffer high-density RF and optical connections within a common connector module.01.12.2023 -
JAE Electronics FO-BD7 Outdoor Optical ConnectorsAddresses common thermal issues by embedding the optical module into the plug.01.09.2023 -
Panasonic V Serisi Aktif Optik Dubleks-LC KonnektörlerDuplex-LC Konnektörleri ile kanal başına 20 Mbps ile 8 Gbps arasında yüksek hızlı ve geniş veri hızlarına olanak sağlar.30.07.2023 -
Samtec Flyover® QSFP Cable SystemsProvides improved and extended signal integrity by flying critical data over lossy PCB materials.13.09.2022