Yeni Güvenlik Kondansatörleri

TDK B3292xU/V EMI Suppression Capacitors offer higher voltages and compact lead spacing, with capacitance ranging from 47nF to 20µF. These capacitors are rated at 350VAC and robust against peak voltage pulses up to 2.5kV (IEC 60384-14). The B3292xU/V EMI suppression capacitors meet Grade III, Test Condition B by passing the THB (temperature, humidity, and bias) test at 85°C, 85% RH, and rated voltage for 1000h. These capacitors also offer AEC-Q200E compliance, excellent self-healing properties, and a maximum operating temperature of 110°C, ensuring durability even under severe ambient conditions. The EMI suppression capacitors are designed to suppress interference in demanding, space‑constrained industrial and automotive environments. Typical applications include on-board chargers, EV charging systems, PV inverters, energy meters, and capacitive power supplies.
-
TDK B3292xU/V EMI Bastırma KapasitörleriOffers higher voltages and compact lead spacing, with capacitance ranging from 47nF to 20µF.25.02.2026 -
Vishay SMDY1 Automotive Ceramic Disc Safety CapacitorsAEC-Q200 qualified and provides EMI/RFI suppression/filtering in harsh, high-humidity environments.24.03.2025 -
TDK B3292xM3/N3 EMI Bastırma KondansatörleriFeatures 305VAC (50/60Hz) AC rated voltage and 630VDC maximum DC voltage (top ≤85°C).13.02.2025 -
KEMET Metallized Paper EMI Suppression AEC-Q200 CapsFeatures a multilayer, metallized paper construction, AEC-Q200 qualified.31.05.2024 -
Panasonic Automotive CapacitorsIncludes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.22.03.2024 -
Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs)Extended creepage distance, supporting over 10mm for both creepage distance and clearance distance.29.02.2024 -
Cornell Dubilier (CDE) MXT X2 EMI/RFI Suppression CapacitorsDesigned with a metalized polypropylene film, suppressing EMI/RFI.10.11.2023 -
Murata Multilayer Ceramic Safety CapacitorsAre safety standard certified resin molding SMD type capacitors for automotive use.22.09.2023 -
KYOCERA AVX KGK & KGH Safety CapacitorsDesigned for surge or lightning immunity in modem facsimile and other equipment.21.08.2023 -
Cornell Dubilier / Knowles MYH, Y2, EMI, & RFI Suppression CapacitorsAEC-Q200 qualified, constructed of metallized polypropylene film, and offers a 1μF max. capacitance.21.06.2023 -
Cornell Dubilier (CDE) MXH Suppression CapacitorsConstructed of Metallized Polypropylene Film enclosed in self-extinguishing resin in a plastic box25.04.2023 -
Murata DE1-RA Safety Standard Certified CapacitorsIEC60384-14 Class X1/Y1 certified, 10pF to 4700pF capacitance, lead-type disc ceramic capacitors.27.10.2022 -
YAGEO Group Power Conversion ComponentsPassive components that are critical in power conversions, such as resistors, inductors, and more.14.09.2022