Yeni Tantal Kondansatörler

Vishay M39006 MIL Reliability Wet Tantalum Capacitors meet MIL-PRF-39006 specifications and provide a combination of energy density, high reliability, self-healing properties, and long life. These Vishay wet tantalum capacitors are hermetically sealed, tantalum cased, and able to operate over a wide temperature range. Applications include aviation, defense, aerospace, and oil and gas.
-
Vishay M39006 MIL Reliability Wet Tantalum CapacitorsHigh-reliability caps that meet MIL-PRF-39006 specifications.10.12.2025 -
KEMET High Energy SSD KO-CAP® Polymer CapacitorsProvide high energy density and stable capacitance across temperature and voltage.20.11.2025 -
Evans Group HyCap High-Temp Hybrid CapacitorsDesigned for operation in extreme shock environments with temperatures of up to +200°C.30.07.2025 -
Vishay 134D Wet Tantalum HI-TMP® CapacitorsOffer a Glass-to-Tantalum hermetically sealed for -55°C to 200°C operation range.12.06.2025 -
Vishay DLA 04051 vPolyTan™ SMT KapasitörlerOffers ultra-low ESR, a 4.7μF to 680μF capacitance range, and a 2.5VDC to 63VDC voltage range.27.12.2024 -
KEMET T581 MIL-PRF-32700 Polymer CapacitorSolid electrolytic capacitor that supports MIL-PRF-32700 with product levels X, Y, and Z.08.10.2024 -
Panasonic POSCAP™ TQS Tantal Polimer Katı KapasitörlerLow ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.29.07.2024 -
Vishay EP2 High Energy Wet Tantalum CapacitorsOffers mechanical robustness to meet the needs of military and avionics applications.22.07.2024 -
Vishay M39003/03 Solid-Electrolyte TANTALEX™ CapacitorsMIL-PRF-39003/03 qualified, Style CSR23, hermetically sealed, metal cased, and axial lead.05.07.2024 -
Vishay TX3 Katı Tantal Yüzeye Montajlı Çip KapasitörlerElektronik patlatma sistemleri için tasarlanmış olup EIA boyutları 3528-21 ve 6032-28'de kalıplanmış bir kutuda sunulmaktadır.20.05.2024 -
KYOCERA AVX TBJ Space Level Tantalum CapacitorsOffer 0.10µF to 470µF capacitance range and incorporate extensive space-level testing.15.02.2024 -
Vishay STH SuperTan® Islak Tantal KapasitörleriGelişmiş performans sunar ve askerî H seviyesinde darbe ve titreşim kapasitesine sahiptir.19.10.2023 -
Panasonic TDC Conductive Polymer Tantalum Solid CapacitorsIdeal for environments requiring extremely high temperatures and high endurance of up to 1000 hours.08.03.2023