Yeni MEMS Osilatörler

Abracon AMMLP Low Power, Low Jitter MEMS Oscillators come in three package size configurations: 2016mm, 2520mm, and 7050mm. These oscillators feature low power consumption, excellent phase noise, a wide frequency range, and short lead times for consumer and industrial applications. The AMMLP series offers industry-standard package sizes of 2mm x 1.6mm x 0.89mm, 2.5mm x 2mm x 0.89mm, and 7mm x 5mm x 0.9mm and supports four supply voltage options: 1.8V, 2.5V, 3.3V, and continuous 2.25V to 3.63V. Abracon AMMLP MEMS Oscillators are suitable for consumer devices, drones, portable devices, wearables, and the Internet of Things (IoT) applications.
-
Abracon AMMLP Low Power, Low Jitter MEMS OscillatorsComes in three package size configurations: 2016mm, 2520mm, and 7050mm.18.10.2024 -
Microchip Technology DSA12x1/2/3/4 High Performance MEMS OscillatorsDesigned specifically for automotive applications requiring high reliability and precision.07.09.2024 -
Microchip Technology DSC12X2/3/4 Standard Clock OscillatorsUse silicon MEMS technology to reduce close-in noise and provide excellent jitter.04.10.2022