Yeni MELF Dirençleri

TE Connectivity's (TE) Holsworthy Metal Film Precision MELF SMA-Q Resistors are AEC-Q200 qualified and feature an improved coating for greater protection from humidity. TE MELF SMA-Q Resistors feature an SMD-enabled structure, tight tolerance, and a low temperature coefficient of resistance (TCR). These resistors are lead-free and RoHS compliant and come in three sizes and six power ratings up to 1W. Applications include automotive, industrial, telecommunication, medical equipment, and measurement/testing equipment.
-
TE Connectivity Metal Film Precision MELF SMA-Q ResistorsAEC-Q200 qualified and feature an improved coating for greater protection from humidity.21.08.2025 -
TT Electronics High-Surge MELF Resistors (HSMW)Delivers exceptional surge tolerance and controlled failure performance in compact designs.16.06.2025 -
TT Electronics FMW MELF ResistorsUL-recognized fusible wirewound resistors in a compact SMD MELF format.16.06.2025 -
Vishay MMU 0102 VG03 Thin Film Reliable MELF ResistorsFor high-reliability applications typically found in aircraft, military, and spacecraft electronics.01.04.2024 -
Vishay MM-HF MELF Thin-Film ResistorsLow-inductance non-helical trimmed products ideal for high-frequency circuit designs08.01.2024 -
Vishay MMA 0204/MMB 0207 HV AT MELF ResistorsIdeal for fields of modern electronics where stability and reliability are concerns.28.12.2023