Yeni Tel Sargılı Dirençler

Ohmite HVS Aluminum-Housed Resistors are manufactured in line with MIL-18546 and designed for direct heatsink mounting with a thermal compound to achieve maximum performance. The Ohmite HVS features a high power-to-volume ratio and excellent stability. These aluminum-housed resistors are wound to maximize high pulse capability. The resistors feature a 25W or 50W power rating and operate over a -55°C to +250°C temperature range.
-
Ohmite HVS Aluminum-Housed ResistorsManufactured in line with MIL-18546, designed for direct heatsink mounting with a thermal compound.15.12.2025 -
Bourns SM10 Through-Hole Wirewound ResistorsPrecision wirewound resistors with resistances up to 250KΩ and ±0.005% to ±1% resistance tolerance.19.11.2025 -
TE Connectivity FWFU Eriyebilir Tel Sargılı Sabit DirençlerA special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.23.07.2025 -
Bourns S & SL Surface Mount Wirewound ResistorsFeature excellent surge handling capability and 0.005kΩ to 50kΩ resistance range.10.01.2025 -
Bourns UB Riedon™ Miniature Silicone Coated ResistorsDesigned to Mil-R-26/Mil-R-39007 power ratings and feature 0.02KΩ to 260KΩ resistances.09.01.2025 -
Bourns UW Riedon™ Ceramic Wirewound ResistorsOffer flameproof design with an optional built-in standoff and feature 2W to 15W power ratings.09.01.2025 -
Bourns UV Riedon™ Ceramic Wirewound ResistorsAvailable in 0.01kΩ to 91kΩ resistances, 2W to 10W power ratings, and are designed with low TCR.09.01.2025 -
Bourns UT Riedon™ High-Temperature Power ResistorsFeature 0.02kΩ to 320kΩ resistance range and superior pulse handling capabilities.09.01.2025 -
Bourns PWRx Wirewound ResistorsBoast a high power density and excellent pulse power characteristics with up to 10W high power.07.01.2025 -
Bourns MT Riedon™ Low Ohm Power ResistorsCoated wire wound devices with <10nH inductance and 1W to 5W power ratings.07.01.2025 -
Bourns UAL Riedon™ Power ResistorsFeature 0.01KΩ to 250KΩ resistance range, 5W to 50W power ratings, and ±20PPM/°C low TCR.07.01.2025 -
Bourns UWP High Power Ceramic Wirewound ResistorsPower ratings of 20W, 30W, 40W, 60W, or 100W with resistances from 0.5Ω to 1KΩ.15.11.2024 -
Vishay M49465 Military Wirewound ResistorsAxial lead resistors that feature precision power, low inductance, and are MIL-PRF-49465 qualified.13.11.2024 -
Ohmite HS(M) Aluminum Housed ResistorsCan be connected with FASTON connectors and does not need to solder wires to the standard terminals.21.06.2024 -
Ohmite HSX High-Precision Hermetically Sealed ResistorsExhibits excellent long-term stability and moisture resistance even at high resistance values.14.02.2024 -
TE Connectivity SMQ SMD Molded Power ResistorsFeatures an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating.21.11.2023 -
TE Connectivity SQ Series Cement Housed High Power ResistorsOffer high insulation resistance, low surface temperature, and excellent TCR.07.11.2023 -
TE Connectivity CJB Aluminum Housed ResistorsConstructed with aluminum sections and do not need additional heatsinking.06.11.2023 -
TE Connectivity Wirewound Anti-Surge ResistorsManufactured with high-quality materials and offers flame-proof coating.16.05.2023 -
TE Connectivity CJP Alüminyum Kapalı DirençlerKompakt, güç değerleri 1.000 W'a kadar ve daha yüksek çalışma sıcaklıkları 450°C'ye kadar.01.09.2022 -
Ohmite 280 Series Corrib® ResistorsDesigned to withstand frequent stop-start cycles characteristic of motor starting.26.08.2022