Yeni AC Güç Kabloları

Stewart Connector / Cinch Connectivity Solutions Hospital Grade Power Cords are built with heavy-duty 14AWG conductors to ensure stable power delivery for critical hospital equipment. These cords are built with robust insulation and high-quality materials to withstand frequent handling, cleaning, and demanding operating conditions. Cinch's hospital-grade power cords are available in various lengths, wire gauges, and connector configurations and provide flexibility for a wide range of healthcare power applications. These cords are tested to UL 817 / C22.2, ensuring durability and safety in healthcare environments.
-
Cinch Connectivity Solutions Hospital Grade Power CordsBuilt with heavy-duty 14AWG conductors to ensure stable power delivery for hospital equipment.20.07.2026 -
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.06.05.2026 -
Amphenol Güç Adaptörleri ve KablolarıDeliver reliable power for a variety of compatible laptops and electronic devices.05.02.2026 -
L-Com Heavy-Duty Industrial Power CordsNEMA 5-15P male connector on one end and a 5-15R female LED ground indicator connector on the other.06.11.2025 -
L-Com Hospital Grade Power CordsFeature NEMA 5-15 connectors designed with solid ground pin to reduce accidental disconnection.06.11.2025 -
Digilent Ettus USRP™ AC Power Cordsdesigned to power X410, X300, X310, N300, N310, and E320 devices in different locations.20.10.2025 -
L-Com IEC C20 to IEC C19 Power CordsFeature a C20 male connector on one end and a left-angle C19 female connector on the other end.08.10.2025 -
L-Com NEMA 5-15 to IEC C19 Power CordsOffers a NEMA 5-15 male connector on one end and a C19 female connector on the other.08.10.2025 -
L-Com NEMA 5-15 to IEC C21 Power CordsInclude a NEMA 5-15 male connector on one end and a right-angle C21 female connector on the other.08.10.2025 -
L-Com IEC C20 to IEC C21 Power CordsCome with a C20 male connector on one end and a C21 female connector on the other.26.06.2025 -
Tripp Lite P036-E0x C19 to P-Lock C20 Power CordsConnects a blade server or network switch to PDU with a P-Lock C19 or C39 power connector.26.06.2025 -
Same Sky AC Power CordsAvailable in round or flat cable styles with up to 3m cable lengths.03.12.2024 -
L-Com AC Power CordsStandard AC cordsets in a variety of styles and suited to a range of uses.24.07.2024 -
Qualtek Electronics NEMA 5-15P Power Locking CordsAvailable in 14AWG/3C or 18AWG/3C cordage AWG options and SJTW cordage type.26.07.2023 -
Bel PC-BCK AC Power Cords15A, 250V power cords available in 2ft to 10ft lengths, ideal for computers, scanners, and monitors.22.02.2023 -
Schurter SC54C13KS IEC Connector C13 V-Lock Power CordsFeatures a V-Lock interlocking system and provides an IP54 rating when power is connected.28.10.2022