Yeni Pil Yuvaları, Klipsler ve Kontaklar

Phoenix Contact OCS BAT HOLD Battery Holders are suitable for secure mounting of batteries in the 72Wh to 720Wh range. These battery holders are suitable for OCS and POS electronics housings. The OCS BAT HOLD battery holders facilitate easy mounting and space-saving solution that provides enough space for the installation of additional electronics. These battery holders are made up of galvanized steel with additional grounding.
-
Phoenix Contact OCS BAT HOLD Battery HoldersSuitable for secure mounting of batteries in the 72Wh to 720Wh range.09.03.2026 -
Anderson Power Products Industrial Battery ConnectorsDesigned for excellent durability, reduced downtime, and easy assembly and disassembly.03.10.2025 -
Keystone Electronics 2468NP 2 Lithium AAA Non-Polarized Cell HoldersNon-polarized two-cell holders for AAA batteries.03.06.2025 -
Keystone Electronics THM Locking Holders for 20mm Coin CellsVertical-mount lithium coin cell battery holders for 20mm-diameter cells.03.06.2025 -
Keystone Electronics Pin & Paste Coin Cell Retainers16mm to 24mm coin cell holders designed for pin and paste applications.03.06.2025 -
Weidmuller WBC IP67 Battery ConnectorsAllows several batteries to be connected or disconnected from an ESS in a few simple steps.12.12.2024 -
Eagle Plastic Devices BHC-21700 Battery HoldersMade up of 0.3mm stainless steel nickel-plated contact material.01.04.2024 -
MakerQueenAU GlowStitch LEDsDesigned from flexible circuit boards for adding lights to sewing and crafting projects.20.11.2023 -
STMicroelectronics AEK-POW-BMSHOLD Battery HolderBattery pack to evaluate the ST BMS solution based on the AEK-POW-BMS63EN analog front-end node.18.10.2023 -
KYOCERA AVX Compression/Battery TechnologiesOffer a wide range of standard battery connectors available in the current market.27.09.2023