Yeni DC Güç Konnektörleri

Same Sky DC Power Connectors include DC power jacks and receptacles, which are suitable for DC power applications. The DC power jacks come with mid-mount MST, through-hole, surface mount, and panel mounting options. These jacks are available with or without shielding options, 2 or 3 conductors, and 0 or 1 internal switch. The DC power jacks feature up to 13A current rating and up to 30V voltage rating. These jacks offer horizontal and vertical orientations. The DC power receptacles come with a shielding, 1.3mm inner diameter, and 2 conductors. These receptacles feature an overmold mounting style, 1A current rating, horizontal orientation, and 30V voltage rating.
-
Same Sky DC Power ConnectorsAvailable with or without shielding options and are suitable for DC power applications.19.12.2024 -
Phoenix Contact ArcZero Series DC ConnectorsSafely disconnect and reconnect under load, providing reliable protection against electric arcs.06.05.2024 -
TE Connectivity Blind-Mating Mobile Charging ConnectorsConnectors intended for smaller mobile robots and autonomous vehicles in warehouse environments.25.01.2023