Yeni İzole Amplifikatörler

Texas Instruments AMC0x02R-Q1 Automotive Isolated Amplifier is a precision, galvanically isolated amplifier with a ±50mV, differential input and single-ended, ratiometric output. This amplifier operates at 3V to 5.5V high-side and 3V to 5.5V low-side with a 150V/ns (minimum) high CMTI. The isolation barrier separates parts of the system operating at different common-mode voltage levels and is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s). This amplifier is available in an 8-pin, wide- and narrow-body SOIC packages, and is fully specified over the temperature range from -40°C to 125°C. The AMC0x02R-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include traction inverters, onboard chargers, and DC/DC converters.
-
Texas Instruments AMC0x02R-Q1 Automotive Isolated AmplifierPrecision amplifier with a ±50mV, differential input and single-ended, ratiometric output.01.04.2026 -
Texas Instruments AMC0x00R-Q1 Automotive Isolated AmplifierFeatures a ±250mV, differential input and single-ended, ratiometric output.01.04.2026 -
Texas Instruments AMC0x02D Precision Reinforced Isolated AmplifierGalvanically isolated amplifier with a ±50mV differential input and differential output.31.03.2026 -
Texas Instruments AMC0380R/AMC0380R-Q1 Isolated AmplifiersFeatures a high-voltage AC input, reinforced amplifiers with single-ended ratiometric output.11.03.2026 -
Texas Instruments AMC030xR Isolated AmplifiersFeatures ±250mV input, basic and reinforced amplifiers with single-ended, ratiometric output.05.03.2026 -
Texas Instruments AMC0380D ve AMC0380D-Q1 İzole AmplifikatörlerAutomotive AC-input isolated amplifier with integrated resistive divider and differential output.20.01.2026 -
Texas Instruments AMC0x00D/-Q1 Reinforced Isolated AmplifiersPrecision, galvanically isolated amplifier with a ±250mV differential input and differential output.18.12.2025 -
Texas Instruments AMC0381D Reinforced Isolated AmplifiersAmplifiers come with a high-voltage DC, high impedance input, and fixed-gain differential output.18.12.2025 -
Texas Instruments AMC0100R Functionally Isolated AmplifierAn isolated amplifier with a ±250mV differential input and a single-ended, ratiometric output.18.12.2025 -
Texas Instruments AMC0x30S/AMC0x30S-Q1 Precision Isolated AmplifiersThese devices have a ±1V, high impedance input and fixed-gain, single-ended output.29.09.2025 -
Texas Instruments AMC0x30R/AMC0x30R-Q1 Precision Isolated AmplifiersThese devices have a ±1V, high impedance input and single-ended, ratiometric output.29.09.2025 -
Texas Instruments AMC0x30D/AMC0x30D-Q1 Precision Isolated AmplifiersThese devices have a ±1V, high impedance input and fixed-gain, differential output.29.09.2025 -
Texas Instruments AMC0x11R/AMC0x11R-Q1 Precision Isolated AmplifiersThese devices have a 2.25V, high impedance input and single-ended ratiometric output.26.09.2025 -
Vishay VIA0050DD Isolation AmplifierHigh-performance differential output amplifier ideally suited for shunt-based current sensing.08.04.2025 -
Vishay VIA2000SD Isolation AmplifierHigh-performance differential output amplifier suited for high-precision isolated voltage sensing.08.04.2025 -
Vishay VIA0250DD Isolation AmplifierHigh-performance differential output amplifier well suited for shunt-based current sensing.08.04.2025 -
Texas Instruments AMC0x11S/AMC0x11S-Q1 Precision Isolated AmplifiersFeatures 2.25V, high-impedance input, fixed gain, and single-ended output.10.02.2025 -
Texas Instruments AMC0x11D/AMC0x11D-Q1 Precision Isolated AmplifiersThis device has a 2V, high impedance input, fixed gain, and differential output.10.02.2025 -
Texas Instruments AMC3311/AMC3311-Q1 Hassas İzole AmplifikatörTam entegre, izole bir DC/DC dönüştürücüye sahip, izole bir amplifikatör içermektedir.05.12.2023 -
Analog Devices Inc. ADuM3195 Isolated AmplifiersUse iCoupler® technology and offer exceptional stability.31.08.2023 -
Broadcom ACPL-C72x Precision Miniature Isolation AmplifiersIncludes the ACPL-C72B, ACPL-C72A, and ACPL-C720 series in a compact, stretched SO-8 package.12.05.2023 -
Analog Devices Inc. ADuM4195-1 Isolated AmplifiersFeatures low offset and gain error, suitable for many isolated voltage sensing applications.01.03.2023 -
Texas Instruments AMC1400/AMC1400-Q1 Precision Isolated AmplifierIsolated amplifier with an output separated from the input circuitry by an isolation barrier.04.11.2022