Yeni Mikroişlemciler - MPU

Renesas Electronics RZ/G3E Arm® Cortex®-A55-Based Microprocessor (MPU) is a versatile MPU designed for mid-range Human-Machine Interface (HMI) applications. The device offers high-speed 5G connectivity and robust edge computing capabilities. It features a powerful quad-core Arm Cortex-A55 processor running at 1.8GHz, which is ideal for handling HMI and edge workloads. A dedicated Cortex-M33 core supports the integrated AI accelerator (NPU: Ethos-U55), enabling efficient on-device AI processing.
-
Renesas Electronics RZ/G3E Arm® Cortex®-A55-Based MicroprocessorA versatile MPU that is designed for mid-range Human-Machine Interface (HMI) applications.25.07.2025 -
Nuvoton NUC980 32-bit MicroprocessorsPowered by Arm926EJ-S™ processor core with 16KB I-cache, 16KB D-cache, and MMU running up to 300MHz.11.06.2025 -
Nuvoton N9H30 32-bit MicroprocessorsArm® ARM926EJ-STM based CPU core integrates USB 2.0 HS HOST/Device controller with HS transceiver.11.06.2025 -
NXP Semiconductors S32E2 Gerçek Zamanlı İşlemcilerCombine real-time and DSP/ML processing with hardware virtualization.30.05.2025 -
NXP Semiconductors S32Z2 Real-time ProcessorsCompatible with the S32E2 processors that support Electric Vehicle (xEV) control applications.30.05.2025 -
Renesas Electronics RZ/V2N Mid-Range Embedded AI MPUsDesigned to deliver powerful AI performance with impressive efficiency.20.03.2025 -
Renesas Electronics RZ/T2H MPUMicroprocessor unit that combines robust application processing with precise real-time control.29.11.2024 -
Microchip Technology PIC64GX1000 64-bit RISC-V Dört Çekirdekli MPU'larPower-efficient and embedded computing platforms based on RISC-V Instruction Set Architecture (ISA).06.09.2024 -
Microchip Technology SAM9X75 800MHz ARM926 MPUA high-performance CPU-based embedded processor with robust connectivity options.12.07.2024 -
STMicroelectronics STM32MP25 Mikroişlemcilerİkinci nesil MPU'lar, 64 bit platform ile yüksek performans sunar.05.04.2024 -
Renesas Electronics RZ/G3S MicroprocessorsFeature high capability sub-system workable with sub-100mW power consumption and fast boot.18.01.2024 -
Texas Instruments AM62A/AM62A-Q1 Arm®-Based ProcessorsPart of the Arm®-Based automotive-grade family of heterogeneous Arm processors.15.12.2023 -
Texas Instruments TDA4VE-Q1/TDA4AL-Q1/TDA4VL-Q1 SoC ProcessorsBased on the evolutionary Jacinto™ 7 architecture and targeted at Smart Vision Camera applications.24.07.2023 -
Microchip Technology SAM9X70 Ultra-Low Power Microprocessors (MPUs)Ultra-low power microprocessors based on the Arm® ARM926EJ-S CPU core that runs up to 600MHz.26.05.2023 -
NXP Semiconductors S32G3 Vehicle Network ProcessorsCombine CAN, LIN, and FlexRay networking with high data rate Ethernet networking.11.04.2023 -
Texas Instruments AM68x 64-Bit Jacinto 8 TOPS Vision SoC ProcessorEnables 1 to 8 cameras with up to 8 tera operations per second (TOPS) of AI processing.31.03.2023 -
Texas Instruments DRA821x Jacinto™ 64-Bit ProcessorsBased on the Armv8 architecture and are optimized for gateway systems with cloud connectivity.10.03.2023 -
Texas Instruments AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUsFor Linux® application development with scalable Arm® Cortex®-A53 performance and embedded features.06.01.2023 -
Texas Instruments AM64x Arm®-Based Single-Core Cortex®-A53 MCUsFor industrial applications that include Programmable Logic Controllers (PLCs) and motor drives.06.01.2023 -
Microchip Technology SAMA5D29 Automotive Arm® Cortex®-A5 CPU-Based MPUsAEC-Q100 Grade 2 qualified, high-performance, low-power embedded MPUs running up to 500MHz.06.01.2023 -
Renesas Electronics RZ/T1 MicroprocessorsFeatures an Arm® Cortex®-R4 Processor with an FPU core, operating at speeds up to 600MHz.01.10.2022 -
Renesas Electronics RZ/Five-RISC-V MicroprocessorFeatures a RISC-V CPU Core and a wide range of interfaces such as Gbit-Ethernet, CAN, and USB 2.0.28.09.2022