Yeni EEPROM

Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs deliver 1Mbit of nonvolatile memory utilizing a Serial Peripheral Interface (SPI) compatible bus. The devices are organized as 131,072 bytes x 8 and support byte or sequential reads, byte or page writes, and a 256-byte page size for reliable memory storage in embedded systems. The 25CSM01 EEPROMs include a nonvolatile security register with a factory-programmed, globally unique 128-bit serial number and an additional 256-byte user-programmable ID page. The 25CSM01 also integrates built-in Error Correction Code logic, undervoltage lockout detection, JEDEC® SPI Manufacturer Read ID support, and enhanced software write protection with user-definable partitions.
-
Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs1Mbit SPI EEPROMs with ECC, serial number, and enhanced write protection.21.07.2026 -
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROMOperates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz.03.10.2025 -
onsemi NV250x0LV Low Voltage Automotive Serial EEPROMsEEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits.25.08.2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.19.08.2025 -
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROMThe device is 256K x 8 bits and can operate with a supply voltage from 1.6V to 5.5V.30.06.2025 -
onsemi N24C256X 256Kb I2C CMOS Serial EEPROMOffers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each.22.05.2025 -
STMicroelectronics M24C64-U 64-Kbit Serial I2C Bus EEPROMOrganized as 8K × 8-bits and operates within a wide 1.7V to 5.5V supply voltage range.02.05.2025 -
STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROMSupports Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz) I2C bus modes.29.04.2025 -
Microchip Technology 24CS128 128Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.10.04.2025 -
STMicroelectronics Unique ID EEPROMsProvides a seamless & ready-to-use solution designed to meet identification and traceability needs.01.04.2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18.03.2025 -
ROHM Semiconductor WL-CSP Serisi EEPROM'larUp to 8Kbit serial EEPROM with an I2C BUS interface and are ideal for everyday electronic equipment.12.03.2025 -
onsemi CAT24C32B EEPROM Memory32Kb device in 4-ball WLCSP package that supports Standard, Fast, and Fast-Plus I2C protocol.05.02.2025 -
onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMsThese EEPROMs support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols.04.01.2025 -
ROHM Semiconductor BR25G-5A Serisi SPI BUS EEPROM'larFeature 128-Kbit, 256-Kbit, and 512-Kbit serial EEPROMs of the SPI BUS interface.30.12.2024 -
ROHM Semiconductor BR24G16NUX-5TR I2C VERİYOLU EEPROM16-Kbit serial EEPROM of the I2C BUS interface with 2 ports of serial clock and Serial Data (SDA).30.12.2024 -
Microchip Technology 24CS64 64Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.12.12.2024 -
Microchip Technology 24CS32 32Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.12.12.2024 -
onsemi CAT93C86 16Kb Microwire Seri EEPROMMemory device configured as registers of 16-bit (ORG pin at VCC) or 8-bit (ORG pin at GND).07.11.2024 -
STMicroelectronics Ultra-Low-Power SPI Page EEPROM SolutionsPortfolio of ultra-low-power SPI page EEPROMs, including the M95P08, M95P16, and M95P32 devices.27.09.2024 -
ABLIC S-34HTS08AB EEPROM1024 baytlık kalıcı bellek içermektedir ve bu bellek 16 blok halinde, her blokta 64 bayt olacak şekilde düzenlenmiştir.09.09.2024 -
Microchip Technology 25CS640 64-Kbit SPI Serial EEPROMsProvides 64Kbits of Serial EEPROM utilizing the Serial Peripheral Interface (SPI) compatible bus.19.08.2024 -
onsemi N24C008 8Kb I2C CMOS Serial EEPROMsThese devices support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols.14.08.2024 -
onsemi CAT25M01 Serial 1Mb SPI EEPROMsOrganized as 128Kx8 bits, supports the SPI protocol, and features a 256-byte page write buffer.29.07.2024 -
onsemi CAT34C02 Serial 2Kb I2C EEPROMsThese are internally organized as 16 pages of 16 bytes each, for 256 bytes of 8 bits each.29.07.2024