Yeni Voltaj Regülatörleri ve Voltaj Kontrol Cihazları

Monolithic Power Systems (MPS) MPQ4324 Synchronous Step-Down Converters are highly configurable devices that support switching frequencies from 350kHz to 2.5MHz. Each device integrates both high‑side and low‑side MOSFETs, delivering 0.5A to 3A of continuous output current and up to 4A peak with peak‑current‑mode control for fast transient response and stable operation. The MPS MPQ4324 converters are offered in multiple compact package options, including QFN‑12 (2mm × 3mm), QFN‑12 (3mm × 4mm), and QFN‑14 (2.5mm × 3.5mm), and meet AEC‑Q100 Grade 1 automotive qualification standards.
-
Monolithic Power Systems (MPS) MPQ4324 Synchronous Step-Down ConvertersHighly configurable converters that support switching frequencies from 350kHz to 2.5MHz.06.02.2026 -
Diodes Incorporated AP61406Q I2C Buck ConvertersOffers a 2.3V to 5.5V input voltage range and are selectable up to 4A.04.02.2026 -
Analog Devices Inc. ADPL40505A Low-Dropout (LDO) Linear RegulatorP-Channel Metal-Oxide Semiconductor LDO linear regulator that delivers up to 500mA of load current.29.01.2026 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.22.01.2026 -
Texas Instruments LM5168E Zaman Uyumlu Buck DönüştürücüOffers an extended temperature range of up to +150°C and regulates over a wide input voltage range.12.01.2026 -
Texas Instruments LM5137/LM5137-Q1 DC/DC Controllers4V to 80V voltage, 100% duty cycle capable, dual-channel, synchronous buck DC/DC controllers.08.01.2026 -
Nisshinbo NP4271 Automotive Low Dropout RegulatorsDelivers a stable and precise output voltage for ECUs and other automotive applications.05.01.2026 -
Texas Instruments TPS61382-Q1 400kHz 40V 15A Boost ConverterA bi-directional boost converter/buck charger with a battery state-of-health detection function.24.12.2025 -
STMicroelectronics STNRG599 Resonant Half-Bridge ControllerDouble-ended controller for series-resonant topologies, supporting both LLC and LCC configurations.19.12.2025 -
ABLIC S-19230 66V 100mA Voltage RegulatorsOffers a high operation voltage of 66V, making it compatible with 12V, 24V, and 48V battery systems.04.12.2025 -
Analog Devices Inc. ADM1273 High-Voltage Positive Hot-Swap ControllersDesigned to manage the safe insertion and removal of circuit boards in live backplanes.27.11.2025 -
onsemi NCP737 High-Voltage Linear RegulatorsWithstand continuous DC or transient input voltages up to 65V with below 5uA quiescent current.20.11.2025 -
ABLIC S-1230 66V 100mA Voltage RegulatorsOffered with a high withstand voltage, low current consumption, and high-accuracy output voltage.13.11.2025 -
Texas Instruments TPS546B25/TPS546B25W Synchronous Buck ConvertersHighly integrated, stackable converter with D-CAP4 control topology for fast transient response.11.11.2025 -
Diodes Incorporated APK43070 Synchronous Buck ControllerTargeted at DC power providers and controls single- or multiple-port charging applications.10.11.2025 -
Nisshinbo NC4650 Boost Switching RegulatorsIdeal for intermittent operation applications, with high efficiency under light load conditions.04.11.2025 -
onsemi FAN53745 Synchronous Buck RegulatorA DC-DC converter that delivers a regulated output voltage from an input supply of 2.3V to 5.5V.20.10.2025 -
Diodes Incorporated AP61040/AP61041 Synchronous Buck ConvertersThese devices provide high efficiency, excellent transient response, and high DC output accuracy.17.10.2025 -
Texas Instruments TPS7B4258-Q1 Low-Dropout (LDO) RegulatorProvides power to off-board sensors via a wire harness, even in a harsh automotive environment.14.10.2025 -
Texas Instruments TPS6281x-Q1 Step-Down ConvertersPin-to-pin 1A, 2A, 3A, and 4A synchronous automotive step-down DC/DC converters.14.10.2025 -
Texas Instruments TPS546E25W Synchronous Buck ConverterHighly integrated, buck converter with D-CAP4 control topology for fast transient response.14.10.2025 -
Texas Instruments TPS7B4259-Q1 Low-Dropout (LDO) RegulatorProvides power to off-board sensors with a wire harness, even in harsh automotive environments.09.10.2025 -
Texas Instruments TPS7C13 Adjustable Low-Dropout (LDO) Regulator300mA, small-size, high-PSRR regulator available in a standard SOT-23 (DBV) package.08.10.2025 -
STMicroelectronics VNF1248F High-Side Switch ControllerFor implementing an intelligent high-side switch in 12V, 24V, & 48V automotive applications.08.10.2025 -
Texas Instruments TPS61381-Q1 400kHz 40V 15A Boost ConverterA bidirectional boost converter/LDO charger designed for backup power systems like TBOX or e-call.08.10.2025 -