Yeni NAND Flash

GigaDevice D5F1GM9 High-Speed QSPI NAND Flash features breakthrough read speeds and innovative Bad Block Management (BBM) functionality. The GD5F1GM9 series combines NOR Flash's high-speed read performance with NAND Flash's large capacity and cost-effectiveness. These innovations address slow response times and vulnerability to bad block interference associated with traditional SPI NAND Flash. This high-speed QSPI NAND Flash is built on a 24nm process node. The series supports 3V and 1.8V operating voltages along with high-speed read modes. The GigaDevice GD51GM9 is ideal for fast-boot applications in sectors such as security, industrial, and the Internet of Things (IoT).