Yeni Voltaj Referansları

Diotec Semiconductor MMTL431A-AQ Diode Shunt Regulator is an adjustable precision shunt regulator with low output impedance and temperature compensated. This regulator operates at a narrow tolerance band of VREF=1.240V, 37V cathode voltage, -100mA to +150mA cathode current range, and -0.05mA to +10mA reference input current range. The MMTL431A-AQ diode shunt regulator is housed in a UL 94V-0 case and is rated for 260°C/10s solder and assembly conditions. This regulator is compliant with RoHS, REACH, and conflict minerals. Typical applications include precision voltage references for voltage regulators and comparators, replacement of low-voltage Z-diodes, low-device-count PSU for µController, converter secondary-side control, and commercial/industrial-grade.
-
Diotec Semiconductor MMTL431A-AQ Diode Shunt RegulatorFeatures temperature-compensated and low output impedance in a UL 94V-0 case material.14.08.2026 -
Texas Instruments REF30/REF30E Low Current Voltage ReferencesPrecision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package.08.05.2026 -
Texas Instruments TLA431/TLA432 All-Capacitor ReferencesThree-terminal adjustable shunt regulators that are stable with all capacitor loads.27.01.2026 -
Texas Instruments REF50x Precision Voltage ReferencesFamily of low-noise, low-drift, and very high-precision voltage references.28.01.2025 -
Texas Instruments REF33xx Voltage ReferencesPrecision, low power, low dropout, series voltage references in SC70-3, SOT-23-3 and UQFN-8.28.01.2025 -
Texas Instruments REF1112 Shunt Voltage ReferencesFeatures a 1μA operating current in a SOT23-3 package for power & space-sensitive applications.27.01.2025 -
Texas Instruments LM4041/LM4041xQ Precision Voltage ReferencesVersatile, easy to use, and developed for a wide range of applications.27.01.2025 -
Texas Instruments TL431/TL432 Precision Programmable ReferencesThree-terminal, adjustable shunt regulators featuring specified thermal stability.27.01.2025 -
Texas Instruments TL4050/TL4050-Q1 Shunt Voltage ReferencesOffers versatility and ease of use, ideal for a wide array of applications.27.01.2025 -
Texas Instruments TL4051 Micropower Shunt Voltage ReferencesAdaptable, easy-to-use devices ideal for a wide range of applications.27.01.2025 -
Texas Instruments LM4040 Precision Micropower Voltage ReferencesVersatile, easy-to-use devices that allow flexibility for many applications.10.01.2025 -
Analog Devices Inc. ADR1001 Precision Voltage ReferenceFully integrated, ultra-low drift, single-chip, buried Zener precision voltage reference solution.03.05.2024 -
Analog Devices Inc. ADR3630 High Current Output Voltage ReferencesFeatures a 3ppm/°C (maximum) temperature coefficient for the B grade in an 8-lead MSOP package.30.05.2023 -
Texas Instruments REF54 Precision Voltage ReferencesHigh precision, low-drift, and low current consumption series voltage reference device.02.01.2023 -
Analog Devices Inc. ADR3625 High Current Output Voltage ReferencesSources up to 70mA to provide a replacement to standard low dropout (LDO) regulators.08.12.2022 -
Texas Instruments REF35/REF35-Q1 Precision Voltage ReferencesNanopower, low-drift, high-precision reference devices featuring high ±0.05% initial accuracy.12.10.2022